FN2410(H)/FN2412(H) Line Filters
Schaffner’s RFI filters are suited for industrial electronic applications such as automation and high-end power supply units
Schaffner's FN2410(H) and FN2412(H) series line filters are designed for small to medium size machines and industrial equipment including single-phase power supplies, variable speed drives, inverters, and converters. DIN-rail filter versions are ideal for panel building and electrical cabinets on popular TS 35 DIN-rails. The filters are rated 8 A to 100 A depending on the available options and the H models are suitable for two-phase supply up to 520 VAC.
The filters are based on an updated design structure resulting in a significantly reduced weight. Industrial grade terminal blocks allow safe and secure electrical installations. All models are CE, UL, CSA, and ENEC approved and RoHS compliant.
When it comes to EMC filters, performance is key and the FN2410/FN2412 filters offer very high broadband RF attenuation between 50 kHz to 50 MHz and low earth leakage helping keep overall system earth leakage to a minimum.
- Choice of installations:
- FN2410: chassis mount
- FN2412: DIN-rail mount
- Filters are rated 8 A to 100 A, depending on available options
- H model filters are suited for two-phase supply up to 520 VAC
- Low leakage current
- Broadband common mode and differential mode attenuation from 50 kHz to 50 MHz
- Variable speed drives, inverters, and converters
- Single-phase motor drives, inverters, PSUs, and machinery with high levels of RFI noise
- Machine tools and machinery equipment
- Automation and control
- High-end power supply units
- Ideal for panels and electrical cabinets
FN2410 Line Filters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | FN2410-16-44 | LINE FILTER 250VAC 16A CHASS MNT | 18 - Immediate | $76.23 | Ver detalhes |
![]() | ![]() | FN2410-25-33 | LINE FILTER 250VAC 25A CHASS MNT | 13 - Immediate | $83.75 | Ver detalhes |
![]() | ![]() | FN2410-80-34 | LINE FILTER 250VAC 80A CHASS MNT | 1 - Immediate | $203.74 | Ver detalhes |
![]() | ![]() | FN2410-8-44 | LINE FILTER 250VAC 8A CHASS MNT | 0 - Immediate | $67.32 | Ver detalhes |
![]() | ![]() | FN2410H-32-33 | LINE FILTER 520V/300VAC 32A CHAS | 30 - Immediate | $125.73 | Ver detalhes |
![]() | ![]() | FN2410-45-33 | LINE FILTER 250VAC 45A CHASS MNT | 0 - Immediate | $115.76 | Ver detalhes |
![]() | ![]() | FN2410-60-34 | LINE FILTER 250VAC 60A CHASS MNT | 5 - Immediate | $177.09 | Ver detalhes |
![]() | ![]() | FN2410H-100-34 | LINE FILTER 520/300VAC 100A CHAS | 4 - Immediate | $259.00 | Ver detalhes |
![]() | ![]() | FN2410H-8-44 | LINE FILTER 520V/300VAC 8A CHASS | 17 - Immediate | $79.18 | Ver detalhes |
![]() | ![]() | FN2410H-60-34 | LINE FILTER 520V/300VAC 60A CHAS | 0 - Immediate 4 - Marketplace | $220.15 | Ver detalhes |
![]() | ![]() | FN2410H-25-33 | LINE FILTER 520V/300VAC 25A CHAS | 8 - Immediate | $103.44 | Ver detalhes |
![]() | ![]() | FN2410H-80-34 | LINE FILTER 520V/300VAC 80A CHAS | 0 - Immediate | $239.68 | Ver detalhes |
![]() | ![]() | FN2410-100-34 | LINE FLTR 250VAC 100A CHASS MNT | 4 - Immediate | $208.34 | Ver detalhes |
![]() | ![]() | FN2410-32-33 | LINE FILTER 250VAC 32A CHASS MNT | 97 - Immediate | $101.99 | Ver detalhes |
![]() | ![]() | FN2410H-16-44 | LINE FILTER 520V/300VAC 16A CHAS | 0 - Immediate | $241.43 | Ver detalhes |
![]() | ![]() | FN2410H-45-33 | LINE FILTER 520V/300VAC 45A CHAS | 0 - Immediate | $80.49 | Ver detalhes |
FN2412 Line Filters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | FN2412-32-33 | LINE FILTER 250VAC 32A DIN RAIL | 238 - Immediate | $108.58 | Ver detalhes |
![]() | ![]() | FN2412-8-44 | LINE FILTER 250VAC 8A DIN RAIL | 47 - Immediate | $78.04 | Ver detalhes |
![]() | ![]() | FN2412H-16-44 | LINE FILTER 520V/300VAC 16A DIN | 22 - Immediate | $103.99 | Ver detalhes |
![]() | ![]() | FN2412-45-33 | LINE FILTER 250VAC 45A DIN RAIL | 53 - Immediate | $122.39 | Ver detalhes |
![]() | ![]() | FN2412H-32-33 | LINE FILTER 520V/300VAC 32A DIN | 33 - Immediate | $138.83 | Ver detalhes |
![]() | ![]() | FN2412H-8-44 | LINE FILTER 520V/300VAC 8A DIN | 19 - Immediate | $91.81 | Ver detalhes |
![]() | ![]() | FN2412H-25-33 | LINE FILTER 520V/300VAC 25A DIN | 5 - Immediate | $119.96 | Ver detalhes |
![]() | ![]() | FN2412-25-33 | LINE FILTER 250VAC 25A DIN RAIL | 9 - Immediate | $101.96 | Ver detalhes |
![]() | ![]() | FN2412-16-44 | LINE FILTER 250VAC 16A DIN RAIL | 39 - Immediate | $88.38 | Ver detalhes |
![]() | ![]() | FN2412H-45-33 | LINE FILTER DIN RAIL | 0 - Immediate | $94.84 | Ver detalhes |