C320 and C360 Series Contactors

Schaltbau´s contactors are certified according to DNVGL-CG-0339 for demanding maritime environments

Image of Schaltbau's C320 and C360 Series ContactorsSchaltbau´s C320 and C360 series are certified for use in a wide range of maritime applications, including commercial shipping, offshore platforms, and other marine vessels.

The C320 series features a rated short-circuit, allowing for a capacity of up to 3,000 A. This makes it suitable for applications with high inrush currents as permanent high contact forces up to 1,000 A can be conducted. In the event of a short circuit, as much as 4,500 A may flow for 100 ms without the contacts welding.

The C360 series features compact single-pole AC and bidirectional DC contactors. With a making capacity of up to 2,500 A, the contactor can handle up to 500 A continuously.

C320 Series Features:
  • High making capacity: up to 3,000 A
  • High thermal continuous current: up to 1,000 A
  • Fully bi-directional: safe disconnection for high powers
  • C320K version specified for operating voltage up to 1,500 V
  • C320S version specified for operating voltage up to 60 V
  • Auxiliary switch with mirror-contact function
C360 Series Features
  • High making capacity: up to 2,500 A
  • High thermal continuous current: up to 500 A
  • Fully bi-directional: reliable disconnection
  • Auxiliary switch with mirror-contact function
Applications
  • Battery management systems of high-voltage vehicle batteries
  • Charging stations for e-mobility
  • Battery test stands
  • DC circuits of inverters

C320 Series Contactors

ImagemNúmero de peça do fabricanteDescriçãoTensão da bobinaAvailable QuantityPreçoVer detalhes
C320S/100 1 Pole bi-direct. DC1-1614-356014C320S/100 1 Pole bi-direct. DC12 a 24VCC10 - Marketplace$710.55Ver detalhes
C320K/1000 1 Pole bi-direct. DC1-1614-356011C320K/1000 1 Pole bi-direct. DC12 a 24VCC10 - Marketplace$875.65Ver detalhes

C360 Series Contactors

ImagemNúmero de peça do fabricanteDescriçãoTensão da bobinaAvailable QuantityPreçoVer detalhes
C360A/500 24I-V21-1614-353427C360A/500 24I-V216,8 a 30VCC5 - Marketplace$374.07Ver detalhes
C360A/150 24I-V21-1614-353859C360A/150 24I-V216,8 a 30VCC5 - Marketplace$304.56Ver detalhes
Published: 2024-07-30