Harmony XB4 Metal Pushbuttons

Schneider Electric’s Ø 22 mm metal pushbuttons and switches feature markings, illuminated pushbuttons, and pilot lights caps

Image of Schneider’s Harmony XB4 Metal PushbuttonsSchneider Electric’s modular range of Ø 22 mm metal control and signaling units combines the simplicity of installation, modern standard and flush-mounted design, flexibility, and robustness with a high level of customization to meet most industrial applications. Harmony delivers an innovative and ergonomic design that improves the reliability of panels, machines, and processes.

Features
  • Flush-mounting solution: Built-in flush pushbuttons and flush mounting kit accessories
  • Define style with powerful customization options:
    • Pushbuttons with markings, illuminated pushbuttons, and pilot lights caps
    • Markings on the bezel for all built-in flush products and accessories, like legend plates and legend panels
    • Increase operational efficiency for easy location of emergency stops
  • Conformity with IEC, UL, CSA, CCC EAC, and JIS standards, as well as CE marking and marine approvals
  • Up to IP66, IP67, IP69, IP69K, and type NEMA 4X protection ratings
  • Operating temperature: -40°C to +70°C
  • Shock protection level up to IK06
  • High vibration resistance with shake-proof terminal screws
  • Large set of accessories to customize your panels
  • Various types of connections: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
  • Wide choice of contact blocks for general purposes or specific applications (low current, standard, or high power switching)
Applications
  • Material handling
  • Consumer packaged goods
  • Packaging
  • Material working

Harmony XB4 Metal Pushbuttons

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONFIG SW BODY MUSH PB NON-ILLUMZB4BS5540CONFIG SW BODY MUSH PB NON-ILLUM41 - Immediate$54.36Ver detalhes
CONFIG SW BODY PUSHBUT NON-ILLUMZB4BA2TQCONFIG SW BODY PUSHBUT NON-ILLUM83 - Immediate$8.32Ver detalhes
CONFIG SW BODY SELECT NON-ILLUMZB4BD2TQCONFIG SW BODY SELECT NON-ILLUM86 - Immediate$15.35Ver detalhes
CONFIG SW BODY PUSHBUT NON-ILLUMZB4BP2SCONFIG SW BODY PUSHBUT NON-ILLUM9 - Immediate$21.93Ver detalhes
CONFIG SW BODY MUSH PB ILLUMZB4BW463CONFIG SW BODY MUSH PB ILLUM0 - Immediate$24.14Ver detalhes
Published: 2023-02-14