TeSys™ Deca Contactors

Schneider Electric TeSys Deca contactors are available with up to 150 A for AC3 and 200 A for AC1 applications

Image of Schneider Electric TeSys™ Deca ContactorsSchneider Electric TeSys Deca motor control series is a trusted product line with dependable manufacturing and quality. The series provides a greener, more robust, and highly innovative motor starter solution. This is a superior line of contactors that enhances panel designs, installation, and performance from 9 A to 150 A (motor control), and from 20 A to 200 A (resistive load control) in 3-pole and 4-pole versions.

Features
  • Modern look and feel
  • Designed to meet the requirements of industrial and HVAC applications
  • Easier to install and operate with multi-standard screws
  • With IEC60335-1 compliance, improved fire resistance, and dustproof auxiliaries
  • Digital customer experience for technical documents
Applications
  • Pumping
  • HVAC
  • Commercial refrigeration
  • Food and beverage
  • Conveying equipment
  • Semiconductor
  • Farming machinery

TeSys™ Deca Contactors

ImagemNúmero de peça do fabricanteDescriçãoTensão da bobinaClassificação do contato (corrente)Available QuantityPreçoVer detalhes
TESYS 3P CTR 9A AC3 4KW 1NO1NC24LC1D09BDTESYS 3P CTR 9A AC3 4KW 1NO1NC2424VCC9 A53 - Immediate$97.01Ver detalhes
TESYS CTR 25A AC3 11KW 1NO1NC120LC1D25G7TESYS CTR 25A AC3 11KW 1NO1NC120120VCA25 A45 - Immediate$152.12Ver detalhes
TESYS CONTACTORLC1D09JLTESYS CONTACTOR12VCC9 A21 - Immediate$101.85Ver detalhes
TESYS 3P CTR9A AC3 4KW 1NO1NC120LC1D09G7TESYS 3P CTR9A AC3 4KW 1NO1NC120120VCA9 A9 - Immediate$74.74Ver detalhes
TESYS 3P CTR 12A AC3 5.5KW 1NO 1LC1D12BDTESYS 3P CTR 12A AC3 5.5KW 1NO 124VCC12 A25 - Immediate$117.54Ver detalhes
TESYS3P CTR 25A AC3 11KW1NO1NC24LC1D25BDTESYS3P CTR 25A AC3 11KW1NO1NC2424VCC25 A17 - Immediate$154.22Ver detalhes
TESYS 3P CTR 9A AC3 4KW 1NO1NC24LC1D09B7TESYS 3P CTR 9A AC3 4KW 1NO1NC2424VCA9 A2 - Immediate$74.74Ver detalhes
TESYS CONTACTOR 9A AC3 4KW 1NO 1LC1D09BLTESYS CONTACTOR 9A AC3 4KW 1NO 124VCC9 A20 - Immediate$85.96Ver detalhes
TESYS CONTACTORLC1D12G7TESYS CONTACTOR120VCA12 A5 - Immediate$107.11Ver detalhes
TESYS CONTACTORLC1D18G7TESYS CONTACTOR120VCA18 A5 - Immediate$107.86Ver detalhes
TESYS CONTACTOR 18A 1F+1O 24V 50LC1D18B7TESYS CONTACTOR 18A 1F+1O 24V 5024VCA18 A2 - Immediate$121.72Ver detalhes
TESYS 3P CTR 18A AC3 9KW1NO1NC24LC1D18BDTESYS 3P CTR 18A AC3 9KW1NO1NC2424VCC18 A2 - Immediate$121.87Ver detalhes
TESYS 3P CTR 18A AC3 9KW 1NO1NCLC1D18BLTESYS 3P CTR 18A AC3 9KW 1NO1NC24VCC18 A16 - Immediate$135.17Ver detalhes
TESYS CTR 32A AC3 15KW 1NO1NC110LC1D32F7TESYS CTR 32A AC3 15KW 1NO1NC110110VCA32 A9 - Immediate$138.34Ver detalhes
TESYS 3P CTR 9A AC3 5.5KW 1NO1NCLC1D12BLTESYS 3P CTR 9A AC3 5.5KW 1NO1NC24VCC25 A3 - Immediate$133.70Ver detalhes
Published: 2026-03-26