Surface Mount Chip Fuses

SCHURTER’s range of chip fuses are compact and precise circuit protection for all applications

Image of SCHURTER's Surface Mount Chip FusesSCHURTER’s broad range of surface mount chip fuses to provide optimal overcurrent protection in dense secondary circuits. These circuits are found in consumer electronics, such as battery operated, handheld, and portable electronic devices including laptops, cell phones, GPS systems, PDAs and many other devices which continue to demand increasingly smaller components

The range of fuses is offered with quick, super-quick-acting, and time-lag characteristics. Each fuse series boasts unique performance characteristics such as low voltage drop and high breaking capacity. The current ratings range from 50 mA to 25 A. Rated voltage for these components are up to 125 VAC/VDC.

SCHURTER’s USN 1206 is a temperature-sensitive SMD fuse suitable for both overcurrent protection and protection against excessive ambient temperatures.

Features
  • Current ratings from 50 mA to 25 A
  • Rated voltages up to 125 VAC/VDC
  • High breaking capacity up to 600 A (internal tests)
  • Super-quick-acting (FF), quick-acting (F), and time-lag (T)
  • Precise, low loss, resistant to vibrations and pulses
White Paper Resources

Temperature Sensitive - USN 1206 Series

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - CCTempo de respostaAvailable QuantityPreçoVer detalhes
FUSE BOARD MOUNT 12A 32VDC 12063413.0512.11FUSE BOARD MOUNT 12A 32VDC 120632 V-449 - Immediate$1.32Ver detalhes

Super-Quick-Acting - USF 0402 Series

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - CCTempo de respostaAvailable QuantityPreço
FUSE BOARD MOUNT 4A 32VDC 04023414.0123.26FUSE BOARD MOUNT 4A 32VDC 040232 VQueima rápida18413 - Immediate$0.71Ver detalhes
FUSE BOARD MOUNT 5A 24VDC 04023414.0124.26FUSE BOARD MOUNT 5A 24VDC 040224 VQueima rápida9194 - Immediate$0.71Ver detalhes
FUSE BOARD MNT 750MA 32VDC 04023414.0114.26FUSE BOARD MNT 750MA 32VDC 040232 VQueima rápida9000 - Immediate$0.71Ver detalhes
FUSE BOARD MOUNT 1A 32VDC 04023414.0115.26FUSE BOARD MOUNT 1A 32VDC 040232 VQueima rápida1408 - Immediate$0.73Ver detalhes
FUSE BOARD MNT 500MA 32VDC 04023414.0113.26FUSE BOARD MNT 500MA 32VDC 040232 VQueima rápida547 - Immediate$0.71Ver detalhes

Super-Quick-Acting - USF 0603 Series

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - CATensão nominal - CCTempo de respostaAvailable QuantityPreço
FUSE BRD MNT 2A 32VAC 63VDC 06033412.0119.22FUSE BRD MNT 2A 32VAC 63VDC 060332 V63 VQueima rápida4103 - Immediate$0.88Ver detalhes
FUSE BRD MNT 5A 32VAC 63VDC 06033412.0124.22FUSE BRD MNT 5A 32VAC 63VDC 060332 V63 VQueima rápida4159 - Immediate$0.86Ver detalhes
FUSE BRD MNT 3A 32VAC 63VDC 06033412.0121.22FUSE BRD MNT 3A 32VAC 63VDC 060332 V63 VQueima rápida66078 - Immediate$0.88Ver detalhes
FUSE BRD MT 2.5A 32VAC 63VDC3412.0120.22FUSE BRD MT 2.5A 32VAC 63VDC32 V63 VQueima rápida2322 - Immediate$0.88Ver detalhes
FUSE BOARD MNT 750MA 32VAC 63VDC3412.0114.22FUSE BOARD MNT 750MA 32VAC 63VDC32 V63 VQueima rápida527 - Immediate$0.88Ver detalhes

Super-Quick-Acting - USF 1206 Series

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - CATensão nominal - CCTempo de respostaAvailable QuantityPreço
FUSE BRD MT 500MA 125VAC/VDC3413.0113.22FUSE BRD MT 500MA 125VAC/VDC125 V125 VQueima rápida10165 - Immediate$0.81Ver detalhes
FUSE BRD MT 375MA 125VAC/VDC3413.0112.22FUSE BRD MT 375MA 125VAC/VDC125 V125 VQueima rápida5603 - Immediate$0.82Ver detalhes
FUSE BRD MNT 1A 32VAC 63VDC 12063413.0115.22FUSE BRD MNT 1A 32VAC 63VDC 120632 V63 VQueima rápida6536 - Immediate$0.84Ver detalhes
FUSE BRD MNT 3A 32VAC 63VDC 12063413.0121.22FUSE BRD MNT 3A 32VAC 63VDC 120632 V63 VQueima rápida7437 - Immediate$0.86Ver detalhes
FUSE BOARD MNT 1.25A 32VAC 63VDC3413.0116.22FUSE BOARD MNT 1.25A 32VAC 63VDC32 V63 VQueima rápida1586 - Immediate$0.86Ver detalhes

Super-Quick-Acting - USFF 1206 Series

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - CATensão nominal - CCTempo de respostaAvailable QuantityPreço
FUSE BRD MNT 250MA 125VAC 63VDC3413.0010.22FUSE BRD MNT 250MA 125VAC 63VDC125 V63 VQueima rápida10913 - Immediate$1.34Ver detalhes
FUSE BRD MT 50MA 125VAC 63VDC3413.0002.22FUSE BRD MT 50MA 125VAC 63VDC125 V63 VQueima rápida200967 - Immediate$2.57Ver detalhes
FUSE BRD MT 50MA 125VAC 63VDC3413.0002.11FUSE BRD MT 50MA 125VAC 63VDC125 V63 VQueima rápida114813 - Immediate$3.01Ver detalhes

Quick-Acting - USI 1206 Series

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - CATensão nominal - CCTempo de respostaAvailable QuantityPreço
FUSE BRD MNT 1A 32VAC 63VDC 12063413.0216.22FUSE BRD MNT 1A 32VAC 63VDC 120632 V63 VQueima rápida722 - Immediate$0.88Ver detalhes
FUSE BRD MNT 4A 32VAC 63VDC 12063413.0222.22FUSE BRD MNT 4A 32VAC 63VDC 120632 V63 VQueima rápida42959 - Immediate$0.88Ver detalhes
FUSE BRD MNT 2A 32VAC 63VDC 12063413.0219.22FUSE BRD MNT 2A 32VAC 63VDC 120632 V63 VQueima rápida34009 - Immediate$0.88Ver detalhes
FUSE BRD MNT 5A 32VAC 63VDC 12063413.0223.22FUSE BRD MNT 5A 32VAC 63VDC 120632 V63 VQueima rápida2521 - Immediate$0.89Ver detalhes
FUSE BOARD MNT 630MA 32VAC 63VDC3413.0214.22FUSE BOARD MNT 630MA 32VAC 63VDC32 V63 VQueima rápida102 - Immediate$0.93Ver detalhes

Time-Lag - UST 1206 Series

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - CATensão nominal - CCTempo de respostaAvailable QuantityPreço
FUSE BOARD MOUNT 12A 32VAC 63VDC3413.0329.22FUSE BOARD MOUNT 12A 32VAC 63VDC32 V63 VQueima lenta74683 - Immediate$0.76Ver detalhes
FUSE BOARD MOUNT 20A 32VAC 63VDC3413.0331.22FUSE BOARD MOUNT 20A 32VAC 63VDC32 V63 VQueima lenta63206 - Immediate$0.83Ver detalhes
FUSE BOARD MOUNT 25A 32VAC 63VDC3413.0332.22FUSE BOARD MOUNT 25A 32VAC 63VDC32 V63 VQueima lenta17328 - Immediate$0.95Ver detalhes
FUSE BRD MNT 8A 32VAC 63VDC 12063413.0327.24FUSE BRD MNT 8A 32VAC 63VDC 120632 V63 VQueima lenta9387 - Immediate$0.73Ver detalhes
FUSE BRD MNT 7A 32VAC 63VDC 12063413.0326.22FUSE BRD MNT 7A 32VAC 63VDC 120632 V63 VQueima lenta54796 - Immediate$0.76Ver detalhes
Updated: 2018-01-03
Published: 2014-04-29