Odyssey® X86J4105/X86J4125 Series SBC

Seeed's Odyssey X86J4105 and X86J4125 series single board computers (SBC) are ideal for mini-PC, functional router, media center, or other development applications

Image of Seeed's Odyssey® X86J4105/X86J4125 Series SBCSeeed's Odyssey X86J4105 and X86J4125 series feature quad-core Intel® Celeron® J4105 and J4125, assembling multiple functions in this single board computer (SBC). They offer dual 2.5 GbE interfaces and multiple wireless connectivities, supporting two displays for 4K output, carrying sufficient storage capability and equipment expendables operated by Windows, Linux, and OpenWrt OS connected through the entire Grove ecosystem, all of which indicate that they can be ideal mini-PC, functional router, media center, or other development applications.

Resources

Image of Seeed's Odyssey® X86J4105/X86J4125 Series SBC

Image of Seeed's Odyssey® X86J4105/X86J4125 Series SBC

Features

  • Odyssey mini-PC with Windows 10/11 Pro: Quad-core Intel Celeron J4105 or J4125, 8 GB LPDDR4 RAM, tiny and portable, four threads decent processing power realize multitasking and edge computing
  • Hybrid and fast network access: Equip dual 2.5 GbE interfaces, dual-band Wi-Fi, support 4G LTE (module not included) with sim card slot
  • High-definition 4K video output: Intel UHD graphics 600 provide an HDMI 2.0a port and a Type-C USB 3.1 port (DP 1.2a) for 4096 x 2160 @ 60 Hz exhibition, which supports displaying at the same time
  • Sufficient capability and expandability: Onboard 64 GB eMMC provide 1x SATA, 2x M.2 interfaces, 1x SD card slot, 1x audio jack, 1x USB 3.1, and 2x USB 2.0 ports for extension
  • High development design: Microchip SAM D21/Raspberry Pi RP2040 co-processor, compatible with Raspberry Pi 40-pin, support by Windows, Linux, OpenWrt OS, and the entire Grove ecosystem
Applications
  • Mini PCs
  • Network-attached storage (NAS)
  • Edge computing
  • Routers
  • Robotics
  • Industrial
  • Media centers
  • IT industry
  • Educational fields
  • Thin client
  • Server clusters
  • IoT Gateway

V2.0 Single Board Computer

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SBC 2.7GHZ 4 CORE 8GB/64GB RAM102110765SBC 2.7GHZ 4 CORE 8GB/64GB RAM0 - ImmediateSee Page for PricingVer detalhes
SBC 2.7GHZ 4 CORE 8GB RAM102110764SBC 2.7GHZ 4 CORE 8GB RAM0 - ImmediateSee Page for PricingVer detalhes
SBC 2.7GHZ 4 CORE 8GB RAM102110763SBC 2.7GHZ 4 CORE 8GB RAM0 - ImmediateSee Page for PricingVer detalhes
SBC 2.7GHZ 4 CORE 8GB RAM102110767SBC 2.7GHZ 4 CORE 8GB RAM0 - ImmediateSee Page for PricingVer detalhes
SBC 2.7GHZ 4 CORE 8GB RAM102110768SBC 2.7GHZ 4 CORE 8GB RAM0 - ImmediateSee Page for PricingVer detalhes

V2.0 Mini PC

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SBC 2 CORE 8GB/8GB RAM110991825SBC 2 CORE 8GB/8GB RAM0 - ImmediateSee Page for PricingVer detalhes
SBC 2.7GHZ 2/4 CORE 8GB RAM110991824SBC 2.7GHZ 2/4 CORE 8GB RAM0 - ImmediateSee Page for PricingVer detalhes

V1.5 Single Board Computer

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SBC 2.7GHZ 4 CORE 8GB/- RAM102110539SBC 2.7GHZ 4 CORE 8GB/- RAM0 - Immediate$187.61Ver detalhes

V1.5 Mini PC

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SBC 2.7GHZ 5 CORE 8GB/- RAM110991564SBC 2.7GHZ 5 CORE 8GB/- RAM0 - Immediate$231.50Ver detalhes
SBC 2.7GHZ 5 CORE 8GB/- RAM110991565SBC 2.7GHZ 5 CORE 8GB/- RAM0 - Immediate$228.92Ver detalhes

High Performance SBC

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SBC 4.2GHZ 4 CORE 64GB/0GB RAM102110610SBC 4.2GHZ 4 CORE 64GB/0GB RAM7 - Immediate$395.02Ver detalhes
SBC 3.7GHZ 4 CORE 64GB/0GB RAM102110608SBC 3.7GHZ 4 CORE 64GB/0GB RAM0 - Immediate$319.11Ver detalhes

High Performance Mini PC

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RESERVER - COMPACT EDGE SERVER P102110560RESERVER - COMPACT EDGE SERVER P1 - Immediate$661.80Ver detalhes
EDGE SERVER FOR ODYSSEY X86 I3102110559EDGE SERVER FOR ODYSSEY X86 I30 - Immediate$601.34Ver detalhes

Accessories-Cables

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
4-PIN POWER & SATA DATA TO SATA3210505664-PIN POWER & SATA DATA TO SATA224 - Immediate$2.50Ver detalhes
M.2 NGFF KEY-M TO SATA 2 PORT103990565M.2 NGFF KEY-M TO SATA 2 PORT28 - Immediate$17.13Ver detalhes
M.2 NGFF KEY-M TO SATA 5 PORT103990543M.2 NGFF KEY-M TO SATA 5 PORT0 - ImmediateSee Page for PricingVer detalhes
AC POWER CORD - US FOR RESERVER313990324AC POWER CORD - US FOR RESERVER52 - Immediate$1.08Ver detalhes
AC POWER CORD - EU FOR RESERVER313990326AC POWER CORD - EU FOR RESERVER0 - Immediate$1.08Ver detalhes
CASE METAL ALUMINUM SILVER110991405CASE METAL ALUMINUM SILVER0 - Immediate$21.43Ver detalhes
CASE METAL BLK SILVER110991484CASE METAL BLK SILVER40 - Immediate$22.29Ver detalhes
CASE BLK BLUE110991413CASE BLK BLUE0 - Immediate$0.85Ver detalhes

Accessories-Heatsinks

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HEATSINK WITH FAN FOR ODYSSEY -114070141HEATSINK WITH FAN FOR ODYSSEY -2 - Immediate$8.52Ver detalhes

Accessories-Networks

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF TXRX MOD CEL/NAV CARD113990855RF TXRX MOD CEL/NAV CARD0 - Immediate$42.60Ver detalhes
RF TXRX MOD CEL/NAV CARD113990854RF TXRX MOD CEL/NAV CARD0 - Immediate$56.15Ver detalhes
CASE ACRYLIC BLK BLUE114992152CASE ACRYLIC BLK BLUE79 - Immediate$21.43Ver detalhes
Published: 2023-04-21