EL Series Solid-State Relays

Sensata | Crydom's solid-state relays offer expanded DC ratings in compact panel-mount package

Image of Sensata Crydom EL Series Solid-State RelaysSensata Crydom's EL series of solid-state relays (SSR) offer exceptional performance and provide a cost-effective, panel-mount solution as often compared to standard electromechanical relays. This extension of EL series DC SSRs enhances the benefits of this versatility by innovatively packaging great power density within a compact, low profile 21 mm x 35 mm body. This slim design presents itself as an excellent solution where cabinet depth has become limited. These industry accepted panel mount relays are available in 5 A, 10 A, and now 20 A versions at a maximum operating voltage of between 3 VDC to 100 VDC.

The innovative and ready-to-use design of the EL series SSR includes a pre-installed thermal pad that extends mechanical life by way of protection against overheating. With this long-term, maintenance friendly feature, heat can be easily transferred away from the component and common instances of long-term grease degradation, along with its mess, can be avoided on precision equipment. The EL series also features quick connect terminals to improve the efficiency of installation processes by being a cleaner, faster, safer, and more consistent connection method. A 90° bent terminal variation also presents an ideal option for applications with limited vertical space.

Installation Guide

Drawing

Series Brochure

Features
  • Ratings of 5 A, 10 A, and 20 A at 3 VDC to 100 VDC
  • UL Recognized, TUV, CE, and RoHS compliant
  • 5 VDC, 12 VDC, and 24 VDC control input options
  • MOSFET output
  • Thermal pad included
  • Plastic housing with min. 250 CTI rating (PLC2) for demanding applications
Applications
  • Battery management systems
  • Backup power supplies
  • Valves
  • Vending equipment
  • Lighting control
  • Medical equipment

EL Series Solid-State Relays

ImagemNúmero de peça do fabricanteDescriçãoTensão - EntradaAvailable QuantityPreçoVer detalhes
SSR RELAY SPST-NO 20A 3-100VEL100D20-05SSR RELAY SPST-NO 20A 3-100V4 a 8VCC27 - Immediate$48.19Ver detalhes
SSR RELAY SPST-NO 20A 3-100VEL100D20-12SSR RELAY SPST-NO 20A 3-100V10 a 14VCC0 - Immediate$48.19Ver detalhes
SSR RELAY SPST-NO 20A 3-100VEL100D20-24SSR RELAY SPST-NO 20A 3-100V2,7 a 27VCC36 - Immediate$48.19Ver detalhes
SSR RELAY SPST-NO 20A 3-100VEL100D20-05NSSR RELAY SPST-NO 20A 3-100V4 a 8VCC0 - Immediate$50.48Ver detalhes
SSR RELAY SPST-NO 20A 3-100VEL100D20-24NSSR RELAY SPST-NO 20A 3-100V2,7 a 27VCC3 - Immediate$53.01Ver detalhes
Published: 2022-02-02