G81C Series Single-Pole Double-Throw High-Voltage Relays

Sensata - Gigavac relays are ideal for applications where alternate routing of a single circuit or switching between two power sources is required

Image of Sensata - Gigavac G81C Series High-Voltage RelaysSensata - Gigavac G81C series single-pole, double-throw (SPDT) high-voltage relays have a 10 kV peak operating voltage rating and a 5 A or 10 A continuous current rating at DC or 60 Hz frequency. These relays can be mounted in any position on any axis and feature tungsten contacts that improve hot load switching. They offer 2 M cycles of mechanical life, a 10 G vibration rating, a 30 G shock rating, and an operating temperature range of -55°C to +85°C. The G81C series SPDT high-voltage relay is designed for numerous industrial automation applications, including wafer and chamber cleaning in semiconductor processing equipment.

Features
  • Tungsten contacts improve hot load switching
  • Can be mounted in any position on any axis
  • 2 M cycles of mechanical life
  • Max carry DC or 60 Hz: 5 A or 10 A
  • Rated voltages (peak) DC or 60 Hz: 10 kV
Applications
  • Semiconductors:
    • Wafer cleaning
    • Chamber cleaning
  • Telecommunications
  • Automation systems
  • Automotive switching

G81C Series High-Voltage Relays

ImagemNúmero de peça do fabricanteDescriçãoTensão da bobinaAvailable QuantityPreçoVer detalhes
10KV SPDT 26V COIL PC5AG81C33510KV SPDT 26V COIL PC5A26,5VCC296 - Immediate$451.18Ver detalhes
10KV SPDT 26V COIL FLYING LEADSG81C34510KV SPDT 26V COIL FLYING LEADS26,5VCC2 - Immediate$451.18Ver detalhes
10KV SPDT  12V COIL  PC5AG81C23510KV SPDT 12V COIL PC5A12VCC0 - Immediate$451.18Ver detalhes
10KV SPDT 12V COIL FLYING LEADSG81C24510KV SPDT 12V COIL FLYING LEADS12VCC0 - Immediate$446.71Ver detalhes
10KV SPDT 115V COIL PC 5AG81C53510KV SPDT 115V COIL PC 5A115VCC0 - Immediate$446.71Ver detalhes
10KV SPDT HV RELAYG81C54510KV SPDT HV RELAY115VCC0 - Immediate$446.71Ver detalhes
Published: 2025-09-17