P Series MiniTACTOR™ Power Contactors

Sensata Technologies’ P series contactors are small, lightweight, and cost-effective

Image of Sensata - Gigavac’s P Series MiniTACTOR™ Power ContactorsSensata Technologies' P series MiniTACTOR power contactors weigh less than 140 grams and can easily be installed in any orientation on a panel or PCB in seconds.

Within the MiniTACTOR, both the contacts and the coil are contained within a hermetically sealed chamber to ensure clean switching in any environment. The unique design delivers safe make-and-break power switching at any voltage up to 1500 VDC. And with a current carry of up to 80 amps, the MiniTACTOR is the perfect choice for precharge circuits and also meets solar energy requirements NEC 690.11 and NEC 690.12.

Features
  • UL Recognized, cRUus, P115 complies with solar energy requirements under NEC 690.11 and NEC 690.12
  • Make/break switching up to 1500 VDC
  • Ratings from 30 A to 80 A continuous duty
  • Bidirectional options available
Applications
  • Precharge circuits
  • Battery chargers
  • Solar applications

P Series MiniTACTOR™ Power Contactors

ImagemNúmero de peça do fabricanteDescriçãoClassificação do contato (corrente)Available QuantityPreçoVer detalhes
P SERIES CONTACTORP115CDAP SERIES CONTACTOR50 A6 - Immediate$100.72Ver detalhes
P SERIES CONTACTORP195CDAP SERIES CONTACTOR80 A254 - Immediate$102.44Ver detalhes
P SERIES CONTACTORPNC113CDAP SERIES CONTACTOR30 A112 - Immediate$105.88Ver detalhes
P SERIES CONTACTORP105BDAP SERIES CONTACTOR50 A17 - Immediate$112.70Ver detalhes
P SERIES CONTACTORP105CDAP SERIES CONTACTOR50 A44 - Immediate$112.70Ver detalhes
P SERIES CONTACTORP126CDAP SERIES CONTACTOR60 A44 - Immediate$83.44Ver detalhes
P SERIES CONTACTORP115FDAP SERIES CONTACTOR50 A61 - Immediate$99.01Ver detalhes
P SERIES CONTACTORPNC113BDAP SERIES CONTACTOR30 A9 - Immediate$105.88Ver detalhes
P SERIES CONTACTORP125CDAP SERIES CONTACTOR30 A41 - Immediate$81.70Ver detalhes
P SERIES CONTACTORP125BDAP SERIES CONTACTOR30 A53 - Immediate$81.70Ver detalhes
P SERIES CONTACTORP126BDAP SERIES CONTACTOR60 A1 - Immediate$83.44Ver detalhes
P SERIES CONTACTORP195FDAP SERIES CONTACTOR80 A0 - Immediate$102.44Ver detalhes
P SERIES CONTACTORP195BDAP SERIES CONTACTOR80 A23 - Immediate$102.44Ver detalhes
P SERIES CONTACTORP115BDAP SERIES CONTACTOR50 A20 - Immediate$97.29Ver detalhes
P SERIES CONTACTORP125FDAP SERIES CONTACTOR30 A0 - Immediate$65.80Ver detalhes
P SERIES CONTACTORPNC113FDAP SERIES CONTACTOR30 A0 - Immediate$85.27Ver detalhes
P SERIES CONTACTORP105FDAP SERIES CONTACTOR50 A0 - Immediate$89.39Ver detalhes
Published: 2024-05-28