mosaic-X5™ GNSS Receiver Module

Septentrio's GNSS receiver module can track all GNSS constellations supporting current and future signals

Image of Septentrio's mosaic-X5™ GNSS Receiver Module Septentrio's mosaic-X5 multi-constellation GNSS receiver is a low-power surface-mount module with a wide array of interfaces and is designed for mass-market applications such as robotics and autonomous systems. It can track all global navigation satellite system (GNSS) constellations supporting current and future signals.

The mosaic-X5 features Septentrio's AIM+ technology, an advanced onboard interference mitigation technology that allows it to suppress a wide variety of interferers, from simple continuous narrowband signals to complex wideband and pulsed jammers. The radiofrequency (RF) spectrum can be viewed in real-time in both time and frequency domains.

mosaic-X5 comes with fully-documented interfaces, commands, and data messages. The included RxTools software allows receiver configuration and monitoring, as well as data logging and analysis. The mosaic-X5 also includes an intuitive web user interface for easy operation and monitoring, allowing the user to control the receiver from any mobile device or computer. The web interface uses easy-to-read quality indicators to monitor the receiver operation during the job at hand.

Features

  • Small in size, big in performance
  • All-in-view satellite tracking: multi-constellation, multi-frequency: GPS, Galileo, GLONASS, BeiDou, QZSS, and NavIC
  • Best-in-class reliable and scalable position accuracy with signal health/integrity indicators
  • Compatible with PPP, SSR, RTK, and SBAS corrections
  • Suitable for integration in INS systems
  • High update rate: RTK at 100 Hz
  • Futureproof: supporting current and future satellite signals
  • Advanced unique interference monitoring and mitigation system AIM+ plus advanced GNSS+ algorithms
  • Advanced anti-jamming and anti-spoofing solutions with an update rate at 100 Hz
  • Industry-leading ultra-low power consumption
  • Easy-to-integrate and optimized for automated assembly

mosaic-X5™ GNSS Receiver Module

ImagemNúmero de peça do fabricanteDescriçãoCorrente - RecepçãoConector de antenaTipo de montagemAvailable QuantityPreçoVer detalhes
MOSAIC-X5, HIGH PRECISION GNSS410322MOSAIC-X5, HIGH PRECISION GNSS--Montagem em superfície0 - ImmediateSee Page for PricingVer detalhes
Published: 2020-08-26