DT80 Laser Distance Sensor
SICK distance sensors provide precision measurement for industrial applications
The DT80 from SICK is a high-performance photoelectric distance sensor offering exceptional measurement capabilities with ±2 mm accuracy and 0.1 mm resolution across ranges up to 80 m on white surfaces and 14 m on black surfaces. This long-distance photoelectric sensor features advanced distance measurement technology in a compact, durable metal housing.
The DT80 uses photoelectric proximity detector principles to measure distances without physical contact. Its distance-settable photoelectric sensor technology allows users to customize parameters for specific applications. This non-contact measurement approach maintains accuracy in dynamic industrial environments.
- High-precision measurement: accuracy of ±2 mm with a maximum resolution of 0.1 mm that elevates process quality and saves precious resources
- Versatile measuring range: from 0.05 m up to 80 m on white surfaces and up to 14 m on black surfaces, meeting the requirements of a variety of applications
- Advanced connectivity: IO-Link V1.1 analog and digital output enables access to extensive sensor data for efficient control of processes
- User-friendly interface: TFT color display and intuitive menu navigation provide a straightforward commissioning and operation experience
- Compact, robust design: elegant, metal housing in proven design offers excellent integrability in confined installation situations
- Wood: length measurement of processed wood
- Mobile transport systems: measuring forklift height on narrow-aisle forklifts/AGVs
- Machine tools: sheet-coil uncoiling
- Industrial cranes: vertical positioning of cranes
- Mobile machines: aerial ladder positioning and drill rig monitoring
- Ports: height positioning of container gripper
- Automotive: vertical positioning of overhead conveyors
DT80 Laser Distance Sensor
| Imagem | Número de peça do fabricante | Descrição | Distância de detecção | Tipo de saída | Tensão - Alimentação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1118113 | SENSOR OPT 20-120CM DIGITAL NPN | 1,97" a 551,18" (5 a 1400cm) | Digital, NPN, PNP, push-pull | 12V a 30V | 1 - Immediate | $1,085.30 | Ver detalhes |