International Flathead™ Low Profile Power Transformers - IF Series

Signal's IF transformers are ideal for low power applications

Image of Signal Transformer's International Flathead Low Profile Power Transformers - IF Series Signal's IF transformers use unique insulating techniques, including full-encapsulation, to meet international safety requirements. These transformers are well suited for low power applications where minimum height and reduced magnetic radiation are required.

Features
  • Height: 0.69" to 1.39" (17.5 mm to 35.3 mm)
  • Insulation system: Class B
  • UL 1446 (E66312)
  • UL recognized to UL 506/UL 5085-2
  • Easily modified
Specifications
  • Power: 2 VA to 30 VA
  • Dielectric strength: 4000 VRMS Hipot
  • Dual primaries: 115 V/230 V
  • Dual secondaries: series or parallel
Certifications
  • UL 1446 (E66312)
  • UL recognized to UL 506/UL 5085-2, File #E63829
  • CSA certified to C22.2 #66.1, File #221070
  • VDE certified to VDE 0805/EN 60950, File #8325

International Flathead™ Low Profile Power Transformers

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Saída (máx.)Enrolamento(s) primárioTipo de montagemAvailable QuantityPreçoVer detalhes
PWR XFMR SEMI-TORO 10VA THIF-10-10PWR XFMR SEMI-TORO 10VA THParalelo 2A, Série 1ADuploFuro passante0 - Immediate$25.46Ver detalhes
PWR XFMR SEMI-TORO 10VA THIF-10-24PWR XFMR SEMI-TORO 10VA THParalelo 840mA, Série 420mADuploFuro passante0 - Immediate$26.07Ver detalhes
PWR XFMR SEMI-TORO 14VA THIF-14-24PWR XFMR SEMI-TORO 14VA THParalelo 1,2A, Série 600mADuploFuro passante8 - Immediate$32.37Ver detalhes
PWR XFMR SEMI-TORO 18VA THIF-18-230PWR XFMR SEMI-TORO 18VA THParalelo 160mA, Série 80mADuploFuro passante33 - Immediate$26.59Ver detalhes
PWR XFMR SEMI-TORO 18VA THIF-18-24PWR XFMR SEMI-TORO 18VA THParalelo 1,5A, Série 750mADuploFuro passante0 - Immediate$28.00Ver detalhes
Published: 2020-02-28