Isolation More-4-Less™ International Transformers - M4L Series

Signal Transformer's More-4-Less international transformers series provide greater performance in less space

Image of  Signal Transformer's Isolation More-4-LessTM International Transformers - M4L SeriesSignal Transformer manufactures an isolation transformer that lends itself to international safety standards acceptance from UL, CSA, IEC, and CE/VDE conformity. By meeting multiple safety standards at once, end-products using the M4L cost less to qualify for international use, which is why these transformers are aptly named "More-4-Less." These transformers provide more than 12 mm creepage distance between primary and secondary windings with construction and materials that support up to 60°C ambient environments.

Features
  • Power ratings: 300 VA, 450 VA, 600 VA, and 1000 VA
  • 4.0 kV dielectric strength (hipot)
  • Leakage current: agency tested @ < 30 micro Amps
  • Available input voltages: 100 V, 105 V, 115 V, 125 V, 200 V, 210 V, 230 V, and 250 V 50/60 Hz
  • Output voltage: 115 V
  • Touch-safe terminals (IP20 type) offer a screw/binding clamp for hard wiring and a 3/16” and 1/4” Fast-On connection
  • UL 94-V0 flame rating and UL Recognized Class F (155°C) insulation system
Agency Certificates
  • UL Standards: UL 5085-1, UL 5085-2, UL 60601-1, UL 60950-1, UL 1097, UL 2097
  • Meets UL 864, UL 913, UL 916, UL 924, UL 1012, UL 1069, and UL 1238
  • CSA Standards: 22.2 #66.1, File # 221070
  • IEC/EN Standards: IEC / EN 60950 (VDE License 1447)
  • CE Compliance: VDE Declaration of Conformity 73/23/EEC

M4L Series - 300 VA - 2.6 A Secondary Maximum Current Output

ImagemNúmero de peça do fabricanteDescriçãoTipoTensão - PrimárioTensão - Secundário (carga total)Available QuantityPreçoVer detalhes
PWR XFMR LAMINATED 300VA CHAS MTM4L-2-3PWR XFMR LAMINATED 300VA CHAS MTNúcleo laminado250V, 230V, 210V115V26 - Immediate$130.81Ver detalhes

M4L Series - 450 VA - 3.9 A Secondary Maximum Current Output

ImagemNúmero de peça do fabricanteDescriçãoTipoTensão - PrimárioTensão - Secundário (carga total)Available QuantityPreçoVer detalhes
PWR XFMR LAMINATED 450VA CHAS MTM4L-2-4PWR XFMR LAMINATED 450VA CHAS MTNúcleo laminado250V, 230V, 210V115V0 - Immediate$136.59Ver detalhes

M4L Series - 600 VA - 5.2 A Secondary Maximum Current Output

ImagemNúmero de peça do fabricanteDescriçãoTipoTensão - PrimárioTensão - Secundário (carga total)Available QuantityPreçoVer detalhes
PWR XFMR LAMINATED 600VA CHAS MTM4L-1-6PWR XFMR LAMINATED 600VA CHAS MTNúcleo laminado125V, 115V, 105V115V8 - Immediate$192.09Ver detalhes

M4L Series - 1000 VA - 8.7 A Maximum Current Output

ImagemNúmero de peça do fabricanteDescriçãoTipoTensão - PrimárioTensão - Secundário (carga total)Available QuantityPreçoVer detalhes
PWR XFMR LAMINATED 1000VA CHASM4L-3-10PWR XFMR LAMINATED 1000VA CHASNúcleo laminado115V, 100V115V18 - Immediate$245.85Ver detalhes
Published: 2019-01-31