Radial Coil Inductors - DRC Series

Signal Transformer's through-hole mount components are used for filtering high-frequency signals and mitigating EMI/RFI, providing a clean signal to the system

Image of Signal Transformer's DRC Series Radial Coil InductorsSignal Transformer's line of unshielded radial drum chokes, which are also known as fixed or bobbin core inductors, frequently make their appearance in a wide variety of applications such as industrial, consumer, and medical products. Utilizing the latest winding technology, copper windings, and ferrite cores, Signal Transformer's DRC series addresses the needs of modern filtering applications by providing the most effective electrical noise suppression via a combination of high impedance, large inductance, and elevated current capacity.

Features
  • Inductance ranges
    • DRC 0406: 1.2 µH to 2,200 µH
    • DRC 0608/0707/0807: 3.3 µH to 47,000 µH
    • DRC 0810/1010: 3.3 µH to 15,000 µH
    • DRC 1018/1213: 10 µH to 15,000 µH
  • Operating temperature: -20°C to +85°C
  • Storage temperature: -40°C to +125°C
  • Wide inductance range
  • Lowest DCR
  • Tape packaging for auto-insertion
  • Shrink tubing protected winding
  • Fixed lead spacing
  • High peak current support
  • Large saturation current capacity
  • Small footprint
Applications
  • Industrial
  • Medical
  • Consumer electronics
  • IoT and telecommunications
  • TV and audio equipment
  • Personal computers
  • Switching power supplies
  • Other noise filters

DRC 0406 Series Radial Drum Chokes

ImagemNúmero de peça do fabricanteDescriçãoIndutânciaAvailable QuantityPreçoVer detalhes
FIXED IND 680UH 170MA 4.6 OHM THDRC-0406-681J-ULFIXED IND 680UH 170MA 4.6 OHM TH680 µH425 - Immediate$0.48Ver detalhes
FIXED IND 150UH 350MA 1.3 OHM THDRC-0406-151J-ULFIXED IND 150UH 350MA 1.3 OHM TH150 µH453 - Immediate$0.48Ver detalhes
FIXED IND 1MH 150MA 6.7 OHM THDRC-0406-102J-ULFIXED IND 1MH 150MA 6.7 OHM TH1 mH0 - Immediate$0.48Ver detalhes
FIXED IND 470UH 200MA 3.6 OHM THDRC-0406-471J-ULFIXED IND 470UH 200MA 3.6 OHM TH470 µH455 - Immediate$0.48Ver detalhes
FIXED IND 330UH 250MA 2.2 OHM THDRC-0406-331J-ULFIXED IND 330UH 250MA 2.2 OHM TH330 µH445 - Immediate$0.48Ver detalhes
FIXED IND 2.2MH 100MA 17 OHM THDRC-0406-222J-ULFIXED IND 2.2MH 100MA 17 OHM TH2.2 mH1970 - Immediate$0.48Ver detalhes
FIXED IND 1.5MH 120MA 13 OHM THDRC-0406-152J-ULFIXED IND 1.5MH 120MA 13 OHM TH1.5 mH490 - Immediate$0.48Ver detalhes
FIXED IND 100UH 400MA 1 OHM THDRC-0406-101J-ULFIXED IND 100UH 400MA 1 OHM TH100 µH57 - Immediate$0.48Ver detalhes
FIXED IND 3.3UH 1.5A 130 MOHM THDRC-0406-3R3M-ULFIXED IND 3.3UH 1.5A 130 MOHM TH3.3 µH942 - Immediate$0.48Ver detalhes
FIXED IND 47UH 550MA 760 MOHM THDRC-0406-470K-ULFIXED IND 47UH 550MA 760 MOHM TH47 µH393 - Immediate$0.48Ver detalhes
FIXED IND 1.2UH 1.95A 58 MOHM THDRC-0406-1R2J-ULFIXED IND 1.2UH 1.95A 58 MOHM TH1.2 µH0 - Immediate$0.25Ver detalhes

DRC 0608/0707/0807 Series Radial Drum Chokes

ImagemNúmero de peça do fabricanteDescriçãoIndutânciaAvailable QuantityPreçoVer detalhes
FIXED IND 470UH 390MA 1 OHM THDRC-0807-471J-ULFIXED IND 470UH 390MA 1 OHM TH470 µH290 - Immediate$0.60Ver detalhes
FIXED IND 33UH 1.1A 100 MOHM THDRC-0608-330K-ULFIXED IND 33UH 1.1A 100 MOHM TH33 µH600 - Immediate$0.60Ver detalhes
FIXED IND 100UH 650MA 350 MOHMDRC-0608-101J-ULFIXED IND 100UH 650MA 350 MOHM100 µH594 - Immediate$0.60Ver detalhes
FIXED IND 33MH 35MA 98.5 OHM THDRC-0608-333J-ULFIXED IND 33MH 35MA 98.5 OHM TH33 mH571 - Immediate$0.60Ver detalhes
FIXED IND 10UH 1.9A 43 MOHM THDRC-0707-100K-ULFIXED IND 10UH 1.9A 43 MOHM TH10 µH566 - Immediate$0.60Ver detalhes
FIXED IND 47MH 30MA 160 OHM THDRC-0608-473J-ULFIXED IND 47MH 30MA 160 OHM TH47 mH552 - Immediate$0.60Ver detalhes
FIXED IND 47UH 950MA 150 MOHM THDRC-0608-470K-ULFIXED IND 47UH 950MA 150 MOHM TH47 µH570 - Immediate$0.60Ver detalhes
FIXED IND 8.2MH 70MA 25.2 OHM THDRC-0608-822J-ULFIXED IND 8.2MH 70MA 25.2 OHM TH8.2 mH554 - Immediate$0.60Ver detalhes
FIXED IND 3.3MH 115MA 10.5 OHMDRC-0608-332J-ULFIXED IND 3.3MH 115MA 10.5 OHM3.3 mH593 - Immediate$0.60Ver detalhes
FIXED IND 22MH 45MA 80 OHM THDRC-0608-223J-ULFIXED IND 22MH 45MA 80 OHM TH22 mH784 - Immediate$0.60Ver detalhes
FIXED IND 2.2MH 140MA 6.8 OHM THDRC-0608-222J-ULFIXED IND 2.2MH 140MA 6.8 OHM TH2.2 mH595 - Immediate$0.60Ver detalhes

DRC 0810/1010 Series Radial Drum Chokes

ImagemNúmero de peça do fabricanteDescriçãoIndutânciaAvailable QuantityPreçoVer detalhes
FIXED IND 560UH 380MA 1 OHM THDRC-0810-561J-ULFIXED IND 560UH 380MA 1 OHM TH560 µH283 - Immediate$0.89Ver detalhes
FIXED IND 56UH 1.3A 150 MOHM THDRC-0810-560K-ULFIXED IND 56UH 1.3A 150 MOHM TH56 µH488 - Immediate$0.89Ver detalhes
FIXED IND 12UH 3A 27 MOHM THDRC-0810-120J-ULFIXED IND 12UH 3A 27 MOHM TH12 µH0 - Immediate$0.49Ver detalhes
FIXED IND 10UH 3.2A 25 OHM THDRC-0810-100K-ULFIXED IND 10UH 3.2A 25 OHM TH10 µH417 - Immediate$0.89Ver detalhes
FIXED IND 15UH 2.8A 33 MOHM THDRC-0810-150K-ULFIXED IND 15UH 2.8A 33 MOHM TH15 µH487 - Immediate$0.89Ver detalhes
FIXED IND 120UH 800MA 220 MOHMDRC-0810-121J-ULFIXED IND 120UH 800MA 220 MOHM120 µH270 - Immediate$0.89Ver detalhes
FIXED IND 18UH 2.6A 39 MOHM THDRC-0810-180K-ULFIXED IND 18UH 2.6A 39 MOHM TH18 µH490 - Immediate$0.89Ver detalhes
FIXED IND 820UH 310MA 1.5 OHM THDRC-0810-821J-ULFIXED IND 820UH 310MA 1.5 OHM TH820 µH295 - Immediate$0.89Ver detalhes
FIXED IND 22UH 2.9A 40 MOHM THDRC-1010-220K-ULFIXED IND 22UH 2.9A 40 MOHM TH22 µH446 - Immediate$1.33Ver detalhes
FIXED IND 3.3MH 260MA 4.9 OHM THDRC-1010-332J-ULFIXED IND 3.3MH 260MA 4.9 OHM TH3.3 mH260 - Immediate$1.33Ver detalhes
FIXED IND 4.7MH 210MA 7.6 OHM THDRC-1010-472J-ULFIXED IND 4.7MH 210MA 7.6 OHM TH4.7 mH228 - Immediate$1.33Ver detalhes

DRC 1018/1213 Series Radial Drum Chokes

ImagemNúmero de peça do fabricanteDescriçãoIndutânciaAvailable QuantityPreçoVer detalhes
FIXED IND 330UH 1.2A 212 MOHM THDRC-1018-331J-ULFIXED IND 330UH 1.2A 212 MOHM TH330 µH0 - Immediate$1.05Ver detalhes
FIXED IND 10MH 220MA 7.3 OHM THDRC-1018-103J-ULFIXED IND 10MH 220MA 7.3 OHM TH10 mH0 - Immediate$1.05Ver detalhes
FIXED IND 6.8MH 250MA 5.69 OHMDRC-1018-682J-ULFIXED IND 6.8MH 250MA 5.69 OHM6.8 mH0 - Immediate$1.05Ver detalhes
FIXED IND 15MH 180MA 10.5 OHM THDRC-1018-153J-ULFIXED IND 15MH 180MA 10.5 OHM TH15 mH0 - Immediate$1.05Ver detalhes
FIXED IND 33UH 3.3A 32 MOHM THDRC-1018-330J-ULFIXED IND 33UH 3.3A 32 MOHM TH33 µH0 - Immediate$1.05Ver detalhes
FIXED IND 47UH 3A 35 MOHM THDRC-1018-470J-ULFIXED IND 47UH 3A 35 MOHM TH47 µH0 - Immediate$1.05Ver detalhes
FIXED IND 4.7MH 320MA 3.19 OHMDRC-1018-472J-ULFIXED IND 4.7MH 320MA 3.19 OHM4.7 mH0 - Immediate$1.05Ver detalhes
FIXED IND 15UH 4A 22 MOHM THDRC-1018-150J-ULFIXED IND 15UH 4A 22 MOHM TH15 µH0 - Immediate$1.05Ver detalhes
FIXED IND 3.3MH 380MA 2.53 OHMDRC-1018-332J-ULFIXED IND 3.3MH 380MA 2.53 OHM3.3 mH0 - Immediate$1.05Ver detalhes
FIXED IND 220UH 1.5A 162 MOHM THDRC-1018-221J-ULFIXED IND 220UH 1.5A 162 MOHM TH220 µH0 - Immediate$1.05Ver detalhes
FIXED IND 22UH 3.7A 26 MOHM THDRC-1018-220J-ULFIXED IND 22UH 3.7A 26 MOHM TH22 µH0 - Immediate$1.05Ver detalhes
Published: 2023-11-27