SCRH125 Series SMT Shielded Power Inductors

Signal Transformer's SCRH125 series inductors are ideal for high-density circuit boards

Image of Signal Transformer's SCRH125 Series SMT Shielded Power Inductors

Signal Transformer's shielded, miniature SMD power inductors are wire-wound, flat-top designs with a powerful magnetic shield providing EMI protection in filtering applications. They are ideal for high-density circuit boards in low-cost commercial and consumer products. The series features economical low-seated profile packages compatible with a variety of ICs from National Semiconductor, Enpirion, Marvel, Analog Devices, Fairchild, Linear Technologies, Power Integration, and Texas Instruments, among others. These rugged and reliable small-size components are well suited for the most aggressive SMT automated high-speed pick-and-place assemblies and are capable of withstanding extreme soldering temperatures.

Specifications Design Features SMD Power Inductors At-A-Glance
  • Inductance range: 10.0 uH to 1000 uH
  • Current range: 0.40 A to 4.0 A
  • DC resistance range: 25.0 mOhms to 1.53 Ohms
  • Test frequency: 1 kHZ
  • Height: 6.0 mm maximum
  • Length x width: 12.5 mm x 12.5 mm maximum
  • Magnetically-shielded design
  • High-frequency multipurpose and wide-range power-choke filtering
  • Low EMI capability
  • Low DC resistance for greater efficiencies
  • Excellent power density
  • Robust terminations
SMD Inductors At-A-Glance

SCRH125

ImagemNúmero de peça do fabricanteDescriçãoAvailable Quantity
FIXED IND 1MH 530MA 1.53 OHM SMDSCRH125-102FIXED IND 1MH 530MA 1.53 OHM SMD3142 - ImmediateVer detalhes
FIXED IND 22UH 4A 36 MOHM SMDSCRH125-220FIXED IND 22UH 4A 36 MOHM SMD1218 - ImmediateVer detalhes
FIXED IND 10UH 5.5A 25 MOHM SMDSCRH125-100FIXED IND 10UH 5.5A 25 MOHM SMD0 - ImmediateVer detalhes
FIXED IND 33UH 3.07A 57 MOHM SMDSCRH125-330FIXED IND 33UH 3.07A 57 MOHM SMD0 - ImmediateVer detalhes
FIXED IND 100UH 1.7A 160 MOHMSCRH125-101FIXED IND 100UH 1.7A 160 MOHM0 - ImmediateVer detalhes
FIXED IND 12UH 5.22A 27 MOHM SMDSCRH125-120FIXED IND 12UH 5.22A 27 MOHM SMD0 - ImmediateVer detalhes
FIXED IND 120UH 1.6A 220 MOHMSCRH125-121FIXED IND 120UH 1.6A 220 MOHM0 - ImmediateVer detalhes
FIXED IND 15UH 4.69A 30 MOHM SMDSCRH125-150FIXED IND 15UH 4.69A 30 MOHM SMD0 - ImmediateVer detalhes
FIXED IND 150UH 1.52A 250 MOHMSCRH125-151FIXED IND 150UH 1.52A 250 MOHM0 - ImmediateVer detalhes
FIXED IND 18UH 4.22A 34 MOHM SMDSCRH125-180FIXED IND 18UH 4.22A 34 MOHM SMD0 - ImmediateVer detalhes
FIXED IND 180UH 1.44A 320 MOHMSCRH125-181FIXED IND 180UH 1.44A 320 MOHM0 - ImmediateVer detalhes
FIXED IND 220UH 1.29A 400 MOHMSCRH125-221FIXED IND 220UH 1.29A 400 MOHM0 - ImmediateVer detalhes
FIXED IND 27UH 3.24A 51 MOHM SMDSCRH125-270FIXED IND 27UH 3.24A 51 MOHM SMD0 - ImmediateVer detalhes
FIXED IND 270UH 1.16A 460 MOHMSCRH125-271FIXED IND 270UH 1.16A 460 MOHM0 - ImmediateVer detalhes
FIXED IND 330UH 1.04A 510 MOHMSCRH125-331FIXED IND 330UH 1.04A 510 MOHM0 - ImmediateVer detalhes
FIXED IND 39UH 2.76A 68 MOHM SMDSCRH125-390FIXED IND 39UH 2.76A 68 MOHM SMD0 - ImmediateVer detalhes
FIXED IND 390UH 930MA 690 MOHMSCRH125-391FIXED IND 390UH 930MA 690 MOHM0 - ImmediateVer detalhes
FIXED IND 470UH 830MA 770 MOHMSCRH125-471FIXED IND 470UH 830MA 770 MOHM0 - ImmediateVer detalhes
FIXED IND 56UH 2.23A 110 MOHMSCRH125-560FIXED IND 56UH 2.23A 110 MOHM0 - ImmediateVer detalhes
FIXED IND 560UH 740MA 930 MOHMSCRH125-561FIXED IND 560UH 740MA 930 MOHM0 - ImmediateVer detalhes
Published: 2013-08-28