SLLC Series High-Frequency Resonant Transformers
Signal Transformer SLLC series transformers come in a horizontal PCB THT mounting platform for high-efficiency, energy-sensitive applications
Signal Transformer SLLC series high-frequency resonant transformers in resonant converters have 360 VDC to 400 VDC input for high efficiency, energy-sensitive applications within delicate higher-end products. SLLC models are all horizontal printed circuit board through-hole mount components available in three ETD geometric platform sizes. With reinforced insulation, IEC compliance, and 4 kV isolation, these low-profile parts can deliver standard 12 V, 24 V, and 48 V output voltages in power capacities of 150 W, 200 W, and 250 W.
- Horizontal PCB THT mounting platforms: ETD34, ETD39, ETD44
- High-efficiency designs
- Low eddy current losses
- Reinforced insulation
- IEC 61558-2-16 compliance
- LED lighting
- PCs/notebooks
- Power supplies
- Resonant converters
- Lighting
- Consumer
- Industrial
- Telecom
- Security
SLLC Series High-Frequency Resonant Transformers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SLLC-ETD34-12 | RESONANT XFMR ETD34 12V 150W | 590 - Immediate | $4.86 | Ver detalhes |
![]() | ![]() | SLLC-ETD34-24 | RESONANT XFMR ETD34 24V 150W | 461 - Immediate | $4.86 | Ver detalhes |
![]() | ![]() | SLLC-ETD34-48 | RESONANT XFMR ETD34 48V 150W | 618 - Immediate | $5.04 | Ver detalhes |
![]() | ![]() | SLLC-ETD39-12 | RESONANT XFMR ETD39 12V 200W | 627 - Immediate | $7.89 | Ver detalhes |
![]() | ![]() | SLLC-ETD39-24 | RESONANT XFMR ETD39 24V 200W | 612 - Immediate | $7.89 | Ver detalhes |
![]() | ![]() | SLLC-ETD39-48 | RESONANT XFMR ETD39 48V 200W | 616 - Immediate | $7.89 | Ver detalhes |
![]() | ![]() | SLLC-ETD44-12 | RESONANT XFMR ETD44 12V 250W | 628 - Immediate | $9.46 | Ver detalhes |
![]() | ![]() | SLLC-ETD44-24 | RESONANT XFMR ETD44 24V 250W | 611 - Immediate | $9.46 | Ver detalhes |
![]() | ![]() | SLLC-ETD44-48 | RESONANT XFMR ETD44 48V 250W | 611 - Immediate | $9.46 | Ver detalhes |