USB-to-UART Bridge Devices

Silicon Labs bridge controllers add USB to any application by eliminating firmware complexity and reducing development time

Image of Silicon Labs USB to UART Bridge DevicesThe highly integrated USB-to-UART bridge controllers from Silicon Labs offer a simple, efficient solution for upgrading UART designs to USB with minimal components and reduced PCB space. The CP210x family, which includes the CP2102N, CP2102C, CP2105, and CP2108, integrates a USB 2.0 full-speed function controller, USB transceiver, oscillator, and UART in compact packages as small as 3 x 3 mm². With no need for external USB components, these high-performance devices streamline development, accelerate time-to-market, and provide cost-effective solutions for a wide range of applications.

The CP210x family has a comprehensive design ecosystem featuring royalty-free driver suites, crystal-less operation, in-system programming memory, and small package sizes. These features help reduce design complexity, minimize costs, and shorten development timelines for developers.

The newest addition to this family, the CP2102C, supports standard CDC (Communication Device Class) drivers compatible with major operating systems, including Windows, Mac, and Linux. This eliminates the need for custom driver installations and simplifies integration. The CP210x family of devices support data transfer rates of up to 3 Mbaud while maintaining a low current consumption (as low as 9.5 mA), making them perfect for power-sensitive and portable applications.

USB has become the go-to standard for connectivity in a wide range of applications. While USB needs to be straightforward from a consumer perspective, the design complexity can be daunting for developers. The CP210x USB-to-UART bridge makes it easy to add USB connectivity to both new and legacy systems without requiring expertise in the intricate USB protocol. This allows developers to focus on their end application rather than the complexities of USB implementation.

The CP210x family, including the CP2102N, CP2105, and CP2108, has set the standard for performance and reliability in USB-to-UART bridge solutions. These products are widely used in server applications to efficiently convert USB signals to UART signals, enabling servers to communicate with various peripherals such as sensors and modems that rely on UART for data transmission.

In data center environments, these controllers replace traditional RS-232 interfaces with USB, offering a modern and efficient way to monitor and manage server hardware. This is particularly advantageous in GPU trays, where multiple servers and peripherals need to be managed simultaneously.

The CP2105 and CP2108 controllers also facilitate debugging and configuration processes. Serving as a bridge between processor UART debug ports and USB ports, these devices allow technicians and IT personnel to easily access logs and configuration settings for seamless troubleshooting and management.

While USB design often requires complex firmware development, the CP210x family simplifies the process by eliminating the need for custom firmware and offering an intuitive configurator for USB parameter setup. The Xpress configurator and CDC drivers further enhance flexibility and save time, enabling the customization of USB applications to meet specific project needs.

Features
  • Standard CDC drivers - no custom driver needed
  • USB-C® support, providing a modern and versatile connection option
  • No firmware development required
  • Simple GUI-based configurator
  • Integrated USB transceiver; no external resistors required
  • Integrated clock; no external crystal required
  • USB 2.0 full-speed compatible
  • Data transfer rates up to 3 Mbaud
  • USB battery charger detection (USB BCS1.2 specification)
  • Remote wakeup for waking a suspended host
  • Low operating current: 9.5 mA
  • Royalty-free, virtual COM port drivers
Applications
  • POS terminals (credit card readers)
  • Consumer electronic and gaming (game controllers, wireless USB adapters, and handheld controllers)
  • Medical devices (blood glucose meters, pulse oximeters, fitness watches, and pedometers)
  • Data and network equipment (USB dongles, routers/modems, IoT gateways, and switches)
  • Datacenters (server motherboards, GPUs, and midplane boards)
  • Bar code scanners
  • Data logging and transfers (data loggers, data transfer, and charging cradles)

CP2102C Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CHIP-USBCP2102C-A01-GQFN24CHIP-USB320 - Immediate$2.11Ver detalhes
CHIP-USBCP2102C-A01-GQFN24RCHIP-USB1365 - Immediate$2.11Ver detalhes
CHIP-USBCP2102C-A01-GQFN28CHIP-USB546 - Immediate$2.21Ver detalhes
CHIP-USBCP2102C-A01-GQFN28RCHIP-USB0 - Immediate$2.21Ver detalhes
EVAL KITCP2102C-MINIEKEVAL KIT15 - Immediate$17.43Ver detalhes

CP2105 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC SGL USB-DL UART BRIDGE 24QFNCP2105-F01-GMIC SGL USB-DL UART BRIDGE 24QFN2766 - Immediate$4.35Ver detalhes
IC SGL USB-DL UART BRIDGE 24QFNCP2105-F01-GMRIC SGL USB-DL UART BRIDGE 24QFN14169 - Immediate$4.35Ver detalhes
EVAL BOARD FOR CP2105CP2105EKEVAL BOARD FOR CP210520 - Immediate$93.99Ver detalhes

CP2108 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC BRIDGE USB TO UART 64QFNCP2108-B03-GMIC BRIDGE USB TO UART 64QFN1309 - Immediate$10.71Ver detalhes
IC BRIDGE USB TO UART 64QFNCP2108-B02-GMIC BRIDGE USB TO UART 64QFN5956 - Immediate$8.81Ver detalhes
IC BRIDGE USB TO UART 64QFNCP2108-B03-GMRIC BRIDGE USB TO UART 64QFN5880 - Immediate$10.71Ver detalhes
IC BRIDGE USB TO UART 64QFNCP2108-B01-GMRIC BRIDGE USB TO UART 64QFN0 - Immediate$3.20Ver detalhes
IC BRIDGE USB TO UART 64QFNCP2108-B01-GMIC BRIDGE USB TO UART 64QFN0 - ImmediateSee Page for PricingVer detalhes
EVAL BOARD FOR CP2108CP2108EKEVAL BOARD FOR CP21081 - Immediate$60.05Ver detalhes

CP2102N Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC USB TO UART BRIDGE QFN20CP2102N-A02-GQFN20IC USB TO UART BRIDGE QFN203392 - Immediate$3.81Ver detalhes
IC USB TO UART BRIDGE QFN20CP2102N-A02-GQFN20RIC USB TO UART BRIDGE QFN207826 - Immediate$3.81Ver detalhes
IC USB TO UART BRIDGE QFN24CP2102N-A02-GQFN24IC USB TO UART BRIDGE QFN240 - Immediate$3.81Ver detalhes
IC USB TO UART BRIDGE QFN28CP2102N-A02-GQFN28RIC USB TO UART BRIDGE QFN2820459 - Immediate$3.97Ver detalhes
IC USB TO UART BRIDGE QFN28CP2102N-A02-GQFN28IC USB TO UART BRIDGE QFN284128 - Immediate$3.97Ver detalhes
IC USB TO UART BRIDGE QFN24CP2102N-A02-GQFN24RIC USB TO UART BRIDGE QFN2411183 - Immediate$3.81Ver detalhes
EVAL BOARD FOR CP2102NCP2102N-EKEVAL BOARD FOR CP2102N217 - Immediate$31.19Ver detalhes
Published: 2016-09-13