Ag53000 Series PoE PD Modules

Silvertel PoE PD modules are pin-for-pin compatible with the popular Ag5300 and Ag5400 high-efficiency product series

Image of Silvertel Ag53000 Series PoE PD ModuleThe Silvertel Ag53000 series is a cost-optimized, fully featured IEEE802.3 at 30 W single-in-line (SIL) PoE PD module solution and is pin-for-pin compatible with the Silvertel Ag5300 and Ag5400 high-efficiency product series.

The Ag53000 is pre-configured as a Type 2 Class 4 PD device, requesting 30 W of power from the PSE with nominal output voltages of 12 V or 24 V.

The high-efficiency DC/DC converter can achieve greater than 90% efficiency and operates over a wide input voltage range with a low ripple and low noise output. The DC/DC converter also has built-in output overload, output short-circuit, and overtemperature protection and provides a 1,500 VDC (input to output) isolation barrier.

Features
  • 24 W Class 4 PD with 30 W peak output power
  • IEEE802.3at and IEEE802.3af compliant
  • 90% efficient DC/DC converter
  • 12 V and 24 V output variants available
  • Low output ripple and noise
  • Overload, short-circuit, and thermal protection
  • Adjustable output voltage
  • Industrial temperature range
  • Minimal external components required
  • SIL package: 57.3 mm x 14 mm (L x H)
  • 1,500 VDC isolation (input to output)
  • Designed and manufactured in the UK
  • Pin-for-pin compatible with the Ag5300, Ag5400, Ag97000, and Ag9700 series
  • Technical “design-in” engineering support
Applications
  • Internet of Things (IoT)
  • Industrial Internet of Things (IIOT)
  • IoT-connected devices
  • Smart conference systems
  • Smart speaker systems
  • Digital screens
  • Digital signage
  • Audio-visual systems
  • Wireless access points (WAPs)
  • Professional audio-visual
  • Security equipment
  • Routers and access points
  • Audio-visual connected devices
  • Door entry systems and video doorbell systems
  • Access control and smart locks
  • Industrial sensors
  • Connected sensors
  • IoT sensors
  • Smart security systems
  • CCTV
  • Communication infrastructure
  • Touchpad systems
  • Smoke detectors
  • Thermostats
  • Point-of-sale terminals
  • IP cameras
  • IP phones
  • Call systems

Ag53000 Series PoE PD Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ISOLATED POE PD MODULE 12V 30WAG53012ISOLATED POE PD MODULE 12V 30W160 - Immediate$9.50Ver detalhes
ISOLATED POE PD MODULE 24V 30WAG53024ISOLATED POE PD MODULE 24V 30W0 - Immediate$9.50Ver detalhes
Published: 2025-11-05