SNYPER-IoT Graphyte (GL) Analyzer and Logger

Siretta’s analyzer and logger can save thousands of logged surveys with multiple liveSCAN logs

Image of Siretta SNYPER-IoT Graphyte (GL) Analyzer and LoggerSiretta's SNYPER-IoT Graphyte (GL) is a high-performance, multi-language network signal analyzer and cellular signal logger, dedicated to surveying and logging the LTE-Cat M, NB-IoT, and 2G/GSM networks. The unit can be left to conduct sequential surveys in a fixed location and automatically save them. Four types of survey can be performed: a "FULL" survey (CAT-M, NB-IoT, and GSM combined), or a single selected technology only.

SNYPER-IoT Graphyte can save a large number of surveys each with different logging options and all survey results can be downloaded to a PC and displayed in a HTML graphical format to clearly show the logged detail over the survey session. This can identify unreliable base stations and intermittent cellular service which is not possible with spot surveys. The full breakdown for the HTML summary graph is displayed in corresponding CSV files (summary and full detail files).

Features

  • Enhanced cellular surveying and sequential logging of new and existing installations on Cat M, NB-IoT, and 2G networks
  • User-selectable survey logging options to determine the most suitable and reliable mobile operator
  • Evaluate "preferred" MNO's performance over time
  • Determines "hotspots" and assists with antenna alignment through Siretta's liveSCAN feature
  • Results are reported in CSV, graphical HTML format and print-to-PDF
  • Save thousands of logged surveys with multiple liveSCAN logs

SNYPER-IoT Graphyte (GL) Analyzer and Logger

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CELL SGNL ANALYZER NETWORK TESTSNYPER-IOT GRAPHYTE (GL)CELL SGNL ANALYZER NETWORK TEST13 - Immediate$1,147.37Ver detalhes
Published: 2024-06-13