Automotive Clock Buffers

SiTime’s high-performance fanout clock buffers are AEC-Q100 qualified for automotive applications

Image of SiTime High-Performance Automotive Clock BuffersSiTime offers a range of automotive clock buffers that support a wide range of frequencies, five standard input types, and up to 10 single-ended or differential outputs.

SiTime's automotive clock drivers provide superior power supply noise reduction and are the ideal solution for ADAS computing, high-density cameras, and lidar and radar applications needing multiple clock signals. With low additive jitter and low output-to-output skew, these buffers are ideal for jitter-sensitive applications.

Features
  • Operating temperature: -40°C to +125°C
  • Ultra-low output-to-output skew: <50 ps (typical)
  • Low additive jitter: 50 fsRMS
  • Low propagation delay
  • Wide voltage operation for design compatibility
  • Output enable (OE) signal for output synchronization
  • Level translation
Applications
  • Infotainment
  • ADAS
  • Radar sensors
  • Automated driving processing units
  • Automotive networking gateways

Automotive Clock Buffers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
-40C TO 125C, 8PIN, 2020, 1.8V-3SIT92184AA-N-40C TO 125C, 8PIN, 2020, 1.8V-3811 - Immediate$2.99Ver detalhes
-40C TO 125C, 8PIN, 2020, 1.8V-3SIT92184AA-40C TO 125C, 8PIN, 2020, 1.8V-30 - Immediate$2.22Ver detalhes
-40C TO 125C, 8PIN, 2020, 1.8V-3SIT92184AA-Y-40C TO 125C, 8PIN, 2020, 1.8V-30 - Immediate$3.02Ver detalhes
-40C TO 125C, 8PIN, 2020, 1.8V-3SIT92184AA-T-40C TO 125C, 8PIN, 2020, 1.8V-30 - Immediate$1.51Ver detalhes
-40C TO 125C, 8PIN, 2020, 1.8V-3SIT92184AA-X-40C TO 125C, 8PIN, 2020, 1.8V-30 - Immediate$2.11Ver detalhes
Published: 2024-01-29