SiT5358 Precision MEMS Super-TCXOs

SiTime’s super-TCXOs are ideal for a variety of applications such as test and measurement and audio/video

Image of SiTime SiT5358 Precision MEMS Super-TCXOsLeveraging SiTime's unique DualMEMS™ temperature sensing and TurboCompensation™ technologies, the SiT5358 MEMS oscillators from SiTime Corporation deliver a dynamic performance for timing stability in the presence of environmental stressors such as air flow, temperature perturbation, vibration, shock, and electromagnetic interference. This device also integrates multiple on-chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO.

Precision SiT5358 MEMS super-TCXO oscillators are optimized for ±50 ppb stability from 0°C to +70°C. They support ±100 ppb stability in a wider temperature range (down to -40°C and up to +105°C). SiT5358 oscillators are custom programmed by DigiKey to any combination of frequency, voltage, and pull range. This programmability enables designers to optimize the clock configuration while eliminating the long lead time and customization costs associated with quartz TCXOs where each frequency is custom-built. Engineered for best dynamic performance, it is ideal for high-reliability telecom, wireless and networking, industrial, precision GNSS, and audio/video applications.

Features
  • Any frequency from 1 MHz to 60 MHz in 1 Hz steps
  • Factory programmable options for short lead time
  • No activity dips or micro jumps
  • Resistant to shock, vibration, and board bending
  • On-chip regulators eliminate the need for external LDOs
  • Dynamic stability under airflow, thermal shock
    • ±50 ppb stability over temperature 0°C to +70°C
    • ±1 ppb/°C typical frequency slope (ΔF/ΔT)
    • 1.5e-11 ADEV at 10 second averaging time
  • 2.5 V, 2.8 V, 3.0 V, and 3.3 V supply voltage
  • LVCMOS or clipped sinewave output
  • RoHS and REACH compliant
  • Pb-free, halogen-free, antimony-free
  • 5.0 mm x 3.2 mm ceramic package
  • Digital frequency pulling (DCTCXO) via I²C
    • Digital control of output frequency and pull range
    • Up to ±3200 ppm pull range
    • Frequency-pull resolution down to 5 ppt
Applications
  • 4G/5G radio, small cell
  • IEEE1588 boundary and grandmaster clocks
  • Carrier-grade routers and switches
  • Synchronous ethernet
  • Optical transport: SONET/SDH, OTN, Stratum 3
  • DOCSIS 3.x remote PHY
  • GPS disciplined oscillators
  • Precision GNSS systems
  • Test and measurement

SiT5358 Oscillators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MEMS OSC TCXO 32.0000MHZ LVCMOSIT5358AN-FR-33N0-32.000000MEMS OSC TCXO 32.0000MHZ LVCMO0 - Immediate
1816 - Factory Stock
$109.58Ver detalhes
MEMS OSC TCXO 49.1520MHZ LVCMOSSIT5358AE-FR-33E0-49.152000MEMS OSC TCXO 49.1520MHZ LVCMOS0 - Immediate
1816 - Factory Stock
$130.68Ver detalhes
MEMS OSC TCXO 28.800MHZSIT5358AECFR-33N0-28.800000MEMS OSC TCXO 28.800MHZ0 - Immediate
1816 - Factory Stock
$125.66Ver detalhes
MEMS OSC DCTCXO 38.4000MHZ LVCMOSIT5358ACCFR030IT-38.400000MEMS OSC DCTCXO 38.4000MHZ LVCMO0 - Immediate
1816 - Factory Stock
$109.58Ver detalhes
MEMS OSC TCXO 10.0000MHZ LVCMOSSIT5358AI-FR-33E0-10.000000MEMS OSC TCXO 10.0000MHZ LVCMOS0 - Immediate
1816 - Factory Stock
$111.07Ver detalhes
MEMS OSC VCTCXO 1.04857MHZ LVCMOSIT5358AN-FR-33VT-1.048570MEMS OSC VCTCXO 1.04857MHZ LVCMO0 - Immediate
1816 - Factory Stock
$109.58Ver detalhes
MEMS OSC DCTCXO 10.0000MHZ LVCMOSIT5358AI-FR033JH-10.000000MEMS OSC DCTCXO 10.0000MHZ LVCMO0 - Immediate
1816 - Factory Stock
$109.58Ver detalhes
Published: 2021-05-12