SiT8924B Automotive Grade Oscillators

SiTime's SiT8924B series of high reliability AEC-Q100 compliant oscillators are designed for extreme temperature applications

Image of SiTime's SiT8924B Automotive Grade OscillatorsThe SiT8924B series from SiTime Corporation offer highly reliable and high quality AEC-Q100 compliant oscillators for automotive and extreme temperature applications. This device provides a perfect combination of a wide frequency range (1 MHz to 110 MHz), excellent stability (as low as ±20 PPM), and a wide temperature range (-55°C to +125°C) in one of the smallest (2.0 mm x 1.6 mm) packages that is not readily available from quartz. It also features one of the industry's best shock and vibration resistances.

The SiT8924 is available in five industry standard packages, and therefore replaces quartz products without any design changes. SiTime's MEMS oscillator consists of a MEMS resonator and a programmable analog circuit. The SiT8924 MEMS oscillator is built with SiTime’s unique MEMS First™ process. A key manufacturing step is EpiSeal™ during which the MEMS resonator is annealed with temperatures over +1000°C. EpiSeal creates an extremely strong, clean vacuum chamber that encapsulates the MEMS resonator and ensures the best performance and reliability in harsh environments.

Features
  • Unique combination of: 
    • +20 PPM frequency stability
    • -40°C to +125°C automotive temperature range
    • 2.0 mm x 1.6 mm package
  • 0.1 ppb/g low g-sensitivity
  • 70 g shock and 50,000 g vibration
  • Configurable drive strength and rise/fall time
  • 5 industry standard packages
  • Ideal for automotive and/or space constrained operating environments
  • Robustness under high vibration conditions
  • High system reliability in harsh environments
  • Optimize EMI to reduce interference to other subsystems
  • 100% drop in replacement of quartz XO
Applications
   
  • Infotainment systems
  • Collision avoidance systems
  • Vision systems
  • Backup cameras
 
  • Automotive Ethernet
  • Powertrain control
  • Black boxes
  • Automotive XTAL replacement

SiT8924 and SiT8924B Series Programmable Oscillators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MEMS OSC XO 10.0000MHZ SMDSIT8924BM-13-33E-10.000000MEMS OSC XO 10.0000MHZ SMD0 - Immediate
8573 - Factory Stock
$6.51Ver detalhes
MEMS OSC XO 8.1920MHZ LVCM LVTTLSIT8924BA-22-33E-8.192000MEMS OSC XO 8.1920MHZ LVCM LVTTL0 - Immediate$4.15Ver detalhes
MEMS OSC XO 7.3700MHZ LVCM LVTTLSIT8924BA-71-XXE-7.370000MEMS OSC XO 7.3700MHZ LVCM LVTTL0 - Immediate$4.12Ver detalhes
MEMS OSC XO 6.16791MHZ LVCMOS LVSIT8924BA-71-XXE-6.167910MEMS OSC XO 6.16791MHZ LVCMOS LV146 - Immediate$4.12Ver detalhes
MEMS OSC XO 7.3700MHZ LVCM LVTTLSIT8924BA-11-XXE-7.370000MEMS OSC XO 7.3700MHZ LVCM LVTTL155 - Immediate
8573 - Factory Stock
$4.31Ver detalhes
MEMS OSC XO 10.0000MHZ LVCMOS LVSIT8924BA-72-33N-10.000000MEMS OSC XO 10.0000MHZ LVCMOS LV0 - Immediate$3.97Ver detalhes
MEMS OSC XO 6.16791MHZ LVCMOS LVSIT8924BA-11-XXE-6.167910MEMS OSC XO 6.16791MHZ LVCMOS LV250 - Immediate
8573 - Factory Stock
$4.31Ver detalhes
MEMS OSC XO 13.5600MHZ LVCMOS LVSIT8924BA-11-XXE-13.560000MEMS OSC XO 13.5600MHZ LVCMOS LV22 - Immediate
8573 - Factory Stock
$4.31Ver detalhes
MEMS OSC XO 16.0000MHZ LVCMOS LVSIT8924BM-83-33E-16.000000MEMS OSC XO 16.0000MHZ LVCMOS LV0 - Immediate
4517 - Factory Stock
$6.73Ver detalhes
MEMS OSC XO 6.005284MHZ LVCMOSSIT8924BA-11-XXE-6.005284MEMS OSC XO 6.005284MHZ LVCMOS250 - Immediate
8573 - Factory Stock
$4.31Ver detalhes
Published: 2017-12-05