SIT9386 MEMS AEC-Q100 Oscillators

SiTime’s SiT9386 is available in a small 3.2 mm x 2.5 mm differential package in addition to the 7.0 mm x 5.0 mm package

Image of SiTime's SIT9386 MEMS AEC-Q100 OscillatorsSiTime’s SiT9386 is an AEC-Q100, ultra-low jitter differential oscillator that supports any frequency from 1 MHz to 220 MHz in 1 Hz increments. Based on SiTime's unique Elite Platform™, this device delivers exceptional dynamic performance of 0.23 ps (typ.) jitter and ±25 ppm in the presence of common environmental hazards such as shock, vibration, power supply noise, EMI, and board bending.

Unlike legacy quartz or SAW oscillators, the SiT9386 is available in a small 3.2 mm x 2.5 mm differential package in addition to the 7.0 mm x 5.0 mm package. This device supports all popular output signaling types including LVPECL, LVDS, and HCSL in combination with any voltage between 2.25 V to 3.63 V. The SiT9386 delivers exceptional dynamic performance like resilience to environmental stressors such as shock, vibration, and fast temperature transients making it suitable for harsh environments.

Features
  • AEC-Q100 with extended temperature range (-40°C to +105°C)
  • Any frequency between 1 MHz and 220 MHz, accurate to 6 decimal places
  • For frequency between 220 MHz and 725 MHz, see SiT9387
  • LVPECL, LVDS, and HCSL output signaling types
  • 0.23 ps RMS (typ.) phase jitter (random, 12 kHz to 20 MHz)
  • Frequency stability as low as ±25 ppm
  • Industry standard packages: 3.2 mm x 2.5 mm and 7.0 mm x 5.0 mm
Applications
  • ADAS computers
  • 10 G to 100 G Ethernets
  • RADAR and LIDAR
  • Ethernets
  • Cameras
  • Automotive cameras
  • Infotainment

SIT9386 MEMS AEC-Q100 Oscillators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MEMS OSC XO 125.0000MHZ LVDS SMDSIT9386AE-2B1-33E125.000000MEMS OSC XO 125.0000MHZ LVDS SMD0 - Immediate
179 - Factory Stock
$21.98Ver detalhes
MEMS OSC XO 125.0000MHZ LVPECLSIT9386AE-1B1-33E125.000000MEMS OSC XO 125.0000MHZ LVPECL0 - Immediate
75 - Factory Stock
$21.98Ver detalhes
MEMS OSC XO 156.2500MHZ HCSL SMDSIT9386AE-4B1-33E156.250000MEMS OSC XO 156.2500MHZ HCSL SMD0 - Immediate
179 - Factory Stock
$21.98Ver detalhes
MEMS OSC XO 100.000MHZ HCSLSIT9386AE-4B2-33E100.000000MEMS OSC XO 100.000MHZ HCSL1344 - Immediate
179 - Factory Stock
$20.39Ver detalhes
MEMS OSC XO 100.0000MHZ LVDS SMDSIT9386AI-2B1-33E100.000000MEMS OSC XO 100.0000MHZ LVDS SMD0 - Immediate
82 - Factory Stock
$17.75Ver detalhes
Published: 2018-12-06