XTL92 Series Ultra Miniature 1.0 mm x 0.8 mm MHz Crystal

The Siward ultra-miniature crystal is ideal for wearables, IoT devices, and wireless communication modules

Image of Siward XTL92 Series 1.0mm x 0.8mm MHz CrystalThe Siward Crystal XTL92 series cutting-edge crystal component is engineered in an ultra-compact 1.0 mm x 0.8 mm x 0.3 mm package. Developed to support the evolution of miniaturized and high-performance electronic devices, the XTL92 series strikes the perfect balance between precision, stability, and size efficiency.

Utilizing advanced photolithography technology, the XTL92 series delivers outstanding frequency stability, a wide operating temperature range, and excellent ESR performance, making it ideal for next-generation electronic designs that require high performance in a miniature form factor, such as wearables, IoT devices, wireless communication modules, and portable electronics.

Features
  • Ultra-miniature package: 1.0 mm x 0.8 mm x 0.3 mm
  • Frequency range: 37.4 MHz to 80 MHz
  • Frequency tolerance: ±10 ppm
  • Temperature range: -30°C to +85°C
  • RoHS compliant/PB-free
Applications
  • Wearable
  • IoT devices
  • Wireless communication modules
  • Consumer electronics
  • Medical
  • Industrial

XTL92 Series 1.0 mm x 0.8 mm MHz Crystal

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CRYSTAL 1.0 X 0.8MM 76.8MHZ 9.9PXTL921-U94-006CRYSTAL 1.0 X 0.8MM 76.8MHZ 9.9P955 - Immediate$1.42Ver detalhes
CRYSTAL 1.0 X 0.8MM 59.97MHZ 8PFXTL92-U11-580CRYSTAL 1.0 X 0.8MM 59.97MHZ 8PF1880 - Immediate$1.42Ver detalhes
CRYSTAL 1.0 X 0.8MM 76.8MHZ 8PFXTL921-U11-581CRYSTAL 1.0 X 0.8MM 76.8MHZ 8PF0$0.90Ver detalhes
Published: 2025-09-09