150 W Family of AC-DC Power Supplies

SL POWER / Advanced Energy offers its 150 W family of AC-DC power supplies when power density, quality, and value are critical

Image of SL POWER / Advanced Energy's MINT1150/CINT1150 Series 150 W Power SuppliesSL POWER / Advanced Energy's 150 W MINT1150/CINT1150 models are the competitive solution for high-density 1U applications. These devices are certified to the highest worldwide safety standards, including EN/IEC/UL60601-1, 3rd edition (MINT1150) and EN/IEC/UL60950-1, 2nd edition (CINT1150). The MINT1150 family is optimal for portable medical devices and many other applications where medical certifications are critical. The CINT1150 family is an excellent solution for lighting, industrial printers, and gaming equipment. Both are ideal for many other applications where power density and cost are critical. The MINT1150/CINT1150 power supplies operate at universal input ranges of 90 VAC to 264 VAC and wide temperature ranges of -10°C to 70°C, delivering full rated output power up to 50°C. In addition, these models feature power fail and DC OK signals.

3D CAD files are available in both Solidworks and STEP format.

Features
  • 2" x 4" x 1.3" package
  • Universal input 90 VAC to 264 VAC; single output
  • Power fail/output good signal
  • 150 W with air and 100 W convection cooled
  • Wide temperature range: -10°C to 70°C
  • RoHS compliant

CINT1150 Series - Industrial Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoNúmero de saídasTensão - EntradaTensão - Saída 1Available QuantityVer detalhes
AC/DC CONVERTER 24V 100WCINT1150A2406K01AC/DC CONVERTER 24V 100W190 a 264VCA24V0 - ImmediateVer detalhes
AC/DC CONVERTER 12V 100WCINT1150A1206K01AC/DC CONVERTER 12V 100W190 a 264VCA12V0 - ImmediateVer detalhes
AC/DC CONVERTER 48V 100WCINT1150A4806K01AC/DC CONVERTER 48V 100W190 a 264VCA48V0 - ImmediateVer detalhes
AC/DC CONVERTER 56V 100WCINT1150A5606K01AC/DC CONVERTER 56V 100W190 a 264VCA56V0 - ImmediateVer detalhes

MINT1150 Series - Medical Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoNúmero de saídasTensão - EntradaTensão - Saída 1Available QuantityVer detalhes
AC/DC CONVERTER 12V 100WMINT1150A1206K01AC/DC CONVERTER 12V 100W190 a 264VCA12V256 - ImmediateVer detalhes
AC/DC CONVERTER 24V 100WMINT1150A2406K01AC/DC CONVERTER 24V 100W190 a 264VCA24V27 - ImmediateVer detalhes
AC/DC CONVERTER 48V 100WMINT1150A4806K01AC/DC CONVERTER 48V 100W190 a 264VCA48V0 - ImmediateVer detalhes
AC/DC CONVERTER 15V 100WMINT1150A1506K01AC/DC CONVERTER 15V 100W190 a 264VCA15V0 - ImmediateVer detalhes
AC/DC CONVERTER 56V 100WMINT1150A5606K01AC/DC CONVERTER 56V 100W190 a 264VCA56V0 - ImmediateVer detalhes

Input Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 3POS 3.96MM0009503031CONN RCPT HSG 3POS 3.96MM15942 - Immediate$0.08Ver detalhes
CONN 18-24AWG CRIMP TIN0008520072CONN 18-24AWG CRIMP TIN4037 - Immediate$0.12Ver detalhes

Output Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 6POS 3.96MM640250-6CONN RCPT HSG 6POS 3.96MM16047 - Immediate$0.31Ver detalhes
CONN SOCKET 18-24AWG CRIMP TIN3-640252-1CONN SOCKET 18-24AWG CRIMP TIN41938 - Immediate$0.08Ver detalhes

Signal Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 2POS 2.54MM1375820-2CONN RCPT HSG 2POS 2.54MM10453 - Immediate$0.11Ver detalhes
CONN SOCKET 22-26AWG CRIMP TIN1375819-1CONN SOCKET 22-26AWG CRIMP TIN249652 - Immediate$0.08Ver detalhes
CONN SOCKET 22-26AWG CRIMP GOLD1375819-2CONN SOCKET 22-26AWG CRIMP GOLD24797 - Immediate$0.25Ver detalhes
CONN SOCKET 22-26AWG CRIMP GOLD1375819-3CONN SOCKET 22-26AWG CRIMP GOLD22332 - Immediate$0.31Ver detalhes
Published: 2016-05-09