NGB250 Series Power Supplies

SL POWER / Advanced Energy's high-performance AC to DC external power supplies are designed for next-generation medical and industrial applications

Image of SL POWER / Advanced Energy NGB250 Series Power SuppliesThe NGB250 from SL POWER / Advanced Energy is a high-performance AC to DC external power supply family designed for next-generation medical and industrial applications. One of the most important aspects of medical power supplies is their safety approval. These models are approved to EN/IEC/UL60601-1, 3rd Edition with isolation levels and the latest EN/IEC/UL62368-1. This satisfies the 2xMOPP requirements. In addition, these products are designed to meet UL/EN/IEC60601-1-2, 4th Edition for EMC.

The NGB250 models will operate at the universal input range of 85 VAC to 264 VAC over the wide temperature range of -20°C to +80°C, delivering full rated output power up to +50°C and applicable output power derating at +80°C. The product family comes in the highest convection power density 2” x 4”. Standard output voltages are from 12 VDC to 48 VDC in both Class I and Class II input options.

Features

  • Output power of up to 250 W with airflow, 180 W convection-cooled
  • 4” x 2” x 1.4” size
  • Meets heavy industrial/IEC60601-1-2 4th Edition EMC requirements
  • Universal 85 VAC to 264 VAC input range less than 100 μA leakage current
  • Meets Class B emissions levels
  • Class I and Class II input versions available
  • Greater than 7 years electrolytic capacitor life
  • 3-year warranty
  • Safety: IEC/UL/ EN60601-1-1, 3rd Edition
  • Approved to IEC60601-1, 3rd Edition and EN/IEC/UL62368-1
Applications
  • Ventilators
  • Patient monitors
  • Surgical equipment
  • Robotics
  • Analytical test equipment
  • MRI imaging equipment
  • Medical imaging carts
  • Pump heaters and coolers
  • Water analysis
  • Dental equipment

NGB250 Series Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 2Tensão - Saída 6Available QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 175WNGB250S12KAC/DC CONVERTER 12V 175W--0 - Immediate$119.33Ver detalhes
AC/DC CONVERTER 24V 175WNGB250S24KAC/DC CONVERTER 24V 175W--0 - Immediate
10 - Marketplace
$97.51Ver detalhes
AC/DC CONVERTER 48V 173WNGB250S48KAC/DC CONVERTER 48V 173W--39 - Immediate$119.33Ver detalhes
Published: 2020-11-30