SD6D10065A Silicon Carbide (SiC) Power Schottky Rectifier

SMC Diode Solutions' Schottky rectifier is ideal for energy-sensitive high-frequency applications in challenging environments

Image of SMC Diode Solutions' SD6D10065A Silicon Carbide Power Schottky Rectifier SMC Diode Solutions' 650 V 10 A diode is a high-voltage Schottky rectifier that has very low total conduction loss and very stable switching characteristics over temperature extremes. The S6D10065A is ideal for energy-sensitive high-frequency applications in challenging environments.

Features
  • +175°C TJ operation
  • Ultra-low switching loss
  • Low total conduction losses
  • High forward surge current capability
  • Switching speeds are independent of operating temperature
  • High package isolation voltage
  • Terminal finish: 100% pure tin
  • Lead-free device
  • All SMC parts are traceable to the wafer lot
  • Additional electrical and life testing can be performed upon request
Applications
  • Alternative energy inverters
  • Power factor correction (PFC)
  • Free-wheeling diodes
  • Switching supply output rectification
  • Reverse-polarity protection

SD6D10065A Silicon Carbide (SiC) Power Schottky Rectifier

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIODE SIL CARB 650V 33A TO220ACS6D10065ADIODE SIL CARB 650V 33A TO220AC44 - Immediate$1.68Ver detalhes
Published: 2024-05-24