CVS Hardwired Series - Constant-Voltage Transformers
SolaHD hardwired voltage transformers act as step-up/step-down transformers for computerized and electronic automation
SolaHD's CVS hardwired series of constant-voltage transformers can be used in computerized and electronic automation equipment which require clean power that is free from damaging impulses, brownouts, harmonics, swells, and sags. SolaHD's CVS constant-voltage transformers power conditioning technology, providing a complete solution against these types of power quality disturbances.
- Superior voltage regulation of ±1%
- Surge protection tested to ANSI/IEEE C62.41, Class A and B waveform
- Harmonic filtering
- Acts as a step-up/step-down transformer
- Galvanic isolation provides exceptional circuit protection
- 25-year typical MTBF
- No maintenance required
- Ten-year limited warranty
- Industrial automation and control equipment PLCs
- Analytical laboratory and factory automating equipment
- Photo processing equipment
- Sound/recording systems
- Photographic enlargers
- Broadcast equipment
CVS Hardwired Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | 23-13-060-2 | XFRMR ISOL 120V TO 120V 60VA | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | ![]() | 23-22-112-2 | TRANSFORMR ISOL 120V 240V 120VA | 0 - Immediate | $880.15 | Ver detalhes |
![]() | ![]() | 23-23-125-8 | TRANSFORMER ISOL TO 120V 250VA | 0 - Immediate | $1,011.47 | Ver detalhes |
![]() | 23-23-150-8 | TRANSFORMER ISOL 120V 500VA | 2 - Immediate | $1,490.22 | Ver detalhes | |
![]() | 23-23-210-8 | TRANSFORMER ISOL 120V 1000VA | 1 - Immediate | $2,240.37 | Ver detalhes | |
![]() | ![]() | 23-23-220-8 | TRANSFORMER ISOL 120V 2000VA | 2 - Immediate | $3,688.09 | Ver detalhes |