SLN and SPS Mini-Tower Off-Line UPS

SolaHD’s SLN and SPS models come in a compact design for protection from damaging impulses and power interruptions

Image of SolaHD's SLN and SPS Mini-Tower Off-Line UPSThe SolaHD SLN and SPS series provide economical protection from damaging impulses and power interruptions in a compact design. They include outlets for critical devices needing battery back-up and surge protection. They are ideal for industrial environments as well as commercial applications. The difference between the SLN models and the SPS is that the topology of the SLN units is line interactive and the SPS’s topology is standby.

Resources

Features
  • Compact UPS that fit into limited space commercial and industrial environments
  • SLN models feature a line-interactive topology
  • SPS models feature a standby topology
  • High reliability
  • SLN models feature AVR (auto voltage regulation)
  • Input voltage out-of-range protection (SLN model only)
  • NEMA 5-15R outlets
  • Remote monitoring and control software via UPSwatch
  • Battery - VRLA, maintenance-free, sealed, lead-acid cells
  • Two-year limited warranty
  • Auto-restart during AC recovery
  • AC overload protection
  • Overtemperature thermal protection
  • Battery overcharge protection
Applications
  • PCs
  • Workstations
  • Computer terminals
  • Elevators

SLN Mini-Tower Off-Line UPS

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
L/I-S UPS 600VA 120VSLN600L/I-S UPS 600VA 120V20 - Immediate$342.60Ver detalhes
L/I-S UPS 1000VA 120VSLN1000L/I-S UPS 1000VA 120V0 - ImmediateSee Page for PricingVer detalhes
L/I-S UPS 1500VA 120VSLN1500L/I-S UPS 1500VA 120V0 - ImmediateSee Page for PricingVer detalhes

SPS Mini-Tower Off-Line UPS

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
OFF-LINE UPS 850VA 120VSPS850OFF-LINE UPS 850VA 120V17 - Immediate$552.28Ver detalhes
Published: 2020-07-14