UTS Hi Seal Connectors
Souriau's UTS Hi Seal connectors are IP68/69K when mated and unmated
Souriau's UTS Hi Seal connector series' offers Dynamic IP68/IP69K water protection in both mated and unmated conditions making these connectors ideal for indoor and outdoor applications. The series’ design is based on MIL-DTL-26482 connectors or equivalents such as BS 9522 F0017, NFC93422, HE301B, and VG 95328. This makes the connectors fully intermateable and interchangeable with existing solutions. The bayonet connector allows for a rapid and secure locking system, and the series also has easy visual identification with colored rings. The UTS Hi Seal is available in five shell sizes with up to 21 contact arrangements. Plug, square flange, and jam nut receptacles are also available.
UTS Hi Seal Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | UTS010E6P | CONN RCPT MALE 6P GOLD SLDR CUP | 18 - Immediate | $17.74 | Ver detalhes |
![]() | ![]() | UTS010E6S | CONN RCPT FMALE 6P GOLD SLDR CUP | 74 - Immediate | $18.55 | Ver detalhes |
![]() | ![]() | UTS012E10P | CONN RCPT MALE 10P GOLD SLDR CUP | 21 - Immediate | $20.20 | Ver detalhes |
![]() | ![]() | UTS012E10S | CONN RCPT FMALE 10P SOLDER CUP | 51 - Immediate | $21.64 | Ver detalhes |
![]() | ![]() | UTS014E19P | CONN RCPT MALE 19P GOLD SLDR CUP | 34 - Immediate | $26.91 | Ver detalhes |
![]() | ![]() | UTS014E19S | CONN RCPT FMALE 19P SOLDER CUP | 17 - Immediate | $28.48 | Ver detalhes |
![]() | ![]() | UTS08E4P | CONN RCPT MALE 4P GOLD SLDR CUP | 34 - Immediate | $16.58 | Ver detalhes |
![]() | ![]() | UTS08E4S | CONN RCPT FMALE 4P GOLD SLDR CUP | 26 - Immediate | $17.50 | Ver detalhes |
![]() | ![]() | UTS6JC10E6P | CONN PLUG MALE 6P GOLD SLDR CUP | 108 - Immediate | $20.92 | Ver detalhes |
![]() | ![]() | UTS6JC10E6S | CONN PLUG FMALE 6P GOLD SLDR CUP | 66 - Immediate | $28.13 | Ver detalhes |