ESP32 Thing Development Board

SparkFun’s comprehensive development platform for Espressif’s Wi-Fi/Bluetooth 4.2 SoC

Image of SparkFun's ESP32 Thing Dev BoardSimilar to Espressif's previous ESP8266, ESP32 is an 802.11 b/g/n/e/i 2.4 GHz Wi-Fi-compatible microcontroller, but adds support for Bluetooth v4.2 BR/EDR and Bluetooth low energy (BLE, BT4.0, Bluetooth Smart), and nearly 30 GPIO. The ESP32’s power performance, RF performance, robustness, versatility, features, and reliability make it the ideal choice for IoT and connected projects.

SparkFun calls it the ESP32 Thing because it is the perfect foundation for Internet of Things projects. The "Thing" does everything from blinking an LED to posting data with web services and can be programmed just like any microcontroller. The ESP32 Thing can also be programed via the Arduino IDE by installing the ESP32 Arduino Core.

The SparkFun ESP32 Thing is a fully encompassing development board with everything necessary to program, run, and develop a connected project. In addition to the Wi-Fi/Bluetooth SoC, the Thing includes an FTDI FT231x USB to serial UART on board providing easy programming and communication with the microcontroller. Also, the board features a LiPo charger for quick implementation of battery-powered, mobile applications for a truly wireless project.

SparkFun has designed in a trace antenna to further simplify usage and the breadboard friendly layout allows quick access to the 28 broken-out multiplexed GPIO of the ESP32 SoC. These IO allow up to:

  • 18 ADC channels
  • 3 SPI interfaces
  • 3 UARTs
  • 2 I2C interfaces
  • 16 PWM outputs
  • Two 8-bit DAC
  • 10 capacitive touch inputs
Features
  • Dual-core Tensilica 32-bit LX6 microprocessor
  • Up to 240 MHz clock frequency
  • 520 kB internal SRAM
  • 2.5 µA deep sleep current
  • 28 GPIO
  • Hardware accelerated encryption (AES, SHA2, ECC, RSA-4096)
  • Integrated 802.11 b/g/n Wi-Fi transceiver
  • Integrated dual-mode Bluetooth (classic and BLE)
  • 2.2 V to 3.6 V operating range
  • 10 electrode capacitive touch support
  • 4 MB Flash memory
  • Integrated LiPo battery charger

ESP32 Thing Dev Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SPARKFUN ESP32 THING13907SPARKFUN ESP32 THING122 - Immediate$26.22Ver detalhes

ESP32 Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ESP8266 THING DEV BOARD W/HEADER13804ESP8266 THING DEV BOARD W/HEADER0 - Immediate$17.21Ver detalhes
ESP8266 THING DEV BOARD13711ESP8266 THING DEV BOARD1 - Immediate$16.96Ver detalhes
ESP8266 THING13231ESP8266 THING2 - Immediate$16.96Ver detalhes
SPARKFUN BLYNK BOARD - ESP826613794SPARKFUN BLYNK BOARD - ESP82660 - Immediate$29.32Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THING ENVIRONMENT SENSOR SHIELD14153THING ENVIRONMENT SENSOR SHIELD0 - Immediate$51.80Ver detalhes
SPARKFUN ESP32 THING POWER CONTR14155SPARKFUN ESP32 THING POWER CONTR0 - Immediate$27.89Ver detalhes
ESP32 STACKABLE HEADER SET14311ESP32 STACKABLE HEADER SET281 - Immediate$2.12Ver detalhes
Published: 2016-11-11