ZV Series Low-Voltage Surface Mount Varistors

Stackpole’s surface-mount low-voltage multilayer varistor technology protects board-level components

Image of Stackpole's ZV Series Low-Voltage VaristorsThe Stackpole ZV series is surface-mount multilayer varistor technology designed to protect board-level components from transient events in the lower voltage region. The ZV is designed for excellent energy absorption of up to 12.2 J and low power dissipation due to low leakage current. The ZV offers operating voltages up to 130 VRMS and 170 VDC. The low capacitance of the ZV series yields a response time of typically less than 2 ns.

Features
  • Sizes available: 1206, 1210, 1812, and 2220
  • Nickel barrier terminations
  • AC operating voltage range from 11 VRMS to 130 VRMS
  • DC operating voltage range from 14 VDC to 170 VDC
  • No plastic coating for better flammability
  • Inherently bi-directional
  • Operating temperature range: -55°C to +125°C
  • Compliant with AEC-Q200 (Grade 1)
Applications
  • ESD protection per IEC 1000-4-2 and MIL STD 883C Method 3015.7 as well as others
  • Suppression of inductive switching transients
  • Onboard protection of voltage sensitive ICs and transistors
  • Replacement of larger TVS Zeners
  • Fire and carbon monoxide detection
  • Sensors and monitoring equipment
  • Timers
  • Auto and heavy equipment instrumentation
  • PCB level protection from inductive switching
  • IC and Transistor protection from overvoltage

ZV Series Low-Voltage Varistors

ImagemNúmero de peça do fabricanteDescriçãoTensão do varistor (típ.)Available QuantityPreço
VARISTOR 205V 300A 1812ZV130K1812T301NVARISTOR 205V 300A 1812205 V1096 - Immediate$0.83Ver detalhes
VARISTOR 205V 300A 2220ZV130K2220T501NVARISTOR 205V 300A 2220205 V344 - Immediate$1.01Ver detalhes
VARISTOR 39V 800A 1812ZV25K1812T801NVARISTOR 39V 800A 181239 V4816 - Immediate$0.83Ver detalhes
VARISTOR 47V 800A 1812ZV30K1812T801NVARISTOR 47V 800A 181247 V1000 - Immediate$0.83Ver detalhes
VARISTOR 47V 12KA 2220ZV30K2220T122NVARISTOR 47V 12KA 222047 V303 - Immediate$1.07Ver detalhes
VARISTOR 56V 600A 1812ZV35K1812T601NVARISTOR 56V 600A 181256 V997 - Immediate$0.83Ver detalhes
VARISTOR 56V 1KA 2220ZV35K2220T102NVARISTOR 56V 1KA 222056 V2756 - Immediate$1.07Ver detalhes
VARISTOR 68V 600A 1812ZV40K1812T601NVARISTOR 68V 600A 181268 V606 - Immediate
96000 - Factory Stock
$0.83Ver detalhes
VARISTOR 68V 1KA 2220ZV40K2220T102NVARISTOR 68V 1KA 222068 V997 - Immediate$1.07Ver detalhes
VARISTOR 82V 400A 1812ZV50K1812T401NVARISTOR 82V 400A 181282 V450 - Immediate$0.83Ver detalhes
VARISTOR 82V 800A 2220ZV50K2220T801NVARISTOR 82V 800A 222082 V120 - Immediate$1.07Ver detalhes
VARISTOR 100V 400A 1812ZV60K1812T401NVARISTOR 100V 400A 1812100 V1000 - Immediate$0.83Ver detalhes
VARISTOR 100V 800A 2220ZV60K2220T801NVARISTOR 100V 800A 2220100 V673 - Immediate$1.07Ver detalhes
VARISTOR 150V 300A 1812ZV95K1812T301NVARISTOR 150V 300A 1812150 V1816 - Immediate$0.83Ver detalhes
VARISTOR 150V 500A 2220ZV95K2220T501NVARISTOR 150V 500A 2220150 V120 - Immediate$1.07Ver detalhes
Updated: 2019-07-16
Published: 2014-12-17