RJ45 Modular Plugs for Large Diameter CAT6a Horizontal Cables

Stewart Connector specialty cable plugs are designed for use on CAT6 and CAT6a patch cables in premise wiring systems

Image of Bel Stewart's Speciality Modular PlugsStewart Connector's modular plugs for specialty cable assemblies are designed to terminate directly to CAT6 and CAT6a applications delivering Gigabit and 10G Base-T Ethernet.  This high performance is achieved through an innovative mechanical design featuring a wire aligner and management bar combination that guarantees consistent twisted pair orientation during plug assembly. The wire aligner includes a patent-pending "cross talk zone" where a precise amount of cross talk is introduced to the plug allowing for centered near end cross talk (NEXT) exceeding appropriate TIA-568 and IEC 60603-7 mechanical and electrical CAT6 and CAT6a performance requirements.

Features and Benefits
  • Ideal for creating superior high performance patch cables in Gigabit or 10 Gigabit Ethernet applications where high density routers and switches are employed
  • Mechanical design features wire aligner and management bar combo to guarantee consistent twisted pair orientation during plug assembly
  • Robust shield termination and strain relief allow for one-step termination process
  • Selectively plated contacts with up to 50 micro-inches (1.27 µm) of gold
  • UL 94-V0 plastic components
  • RoHS compliant

CAT6a Parts List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN MOD PLUG 8P8C SHIELDEDSS-39200-020CONN MOD PLUG 8P8C SHIELDED2840 - Immediate$2.01Ver detalhes
CONN MOD PLUG 8P8C SHIELDEDSS-39200-022CONN MOD PLUG 8P8C SHIELDED3704 - Immediate$2.01Ver detalhes
CONN MOD PLUG 8P8C SHIELDEDSS-39200-027CONN MOD PLUG 8P8C SHIELDED4889 - Immediate$3.76Ver detalhes

CAT6 Parts List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN MOD PLUG 8P8C UNSHIELDEDSS-39100-002CONN MOD PLUG 8P8C UNSHIELDED1807 - Immediate$1.24Ver detalhes
CONN MOD PLUG 8P8C UNSHIELDEDSS-39100-008CONN MOD PLUG 8P8C UNSHIELDED485 - Immediate$1.05Ver detalhes
CONN MOD PLUG 8P8C UNSHIELDEDSS-39100-011CONN MOD PLUG 8P8C UNSHIELDED750 - Immediate$1.56Ver detalhes
CONN MOD PLUG 8P8C UNSHIELDEDSS-39100-021CONN MOD PLUG 8P8C UNSHIELDED2672 - Immediate$0.84Ver detalhes
CONN MOD PLUG 8P8C SHIELDEDSS-39200-011CONN MOD PLUG 8P8C SHIELDED32924 - Immediate$1.79Ver detalhes
Published: 2015-03-31