SFP+ Cages for Fibre/Ethernet Applications - SS-79100 Series
Stewart Connector's SFP+ cages feature 360° gaskets, spring finger, and multiple ground-pin locations
Stewart Connector’s single and multiport SFP+ cages are designed to meet the requirements for small form factor industry standards. Stewarts SFP+ cage offering is the next step in supporting the growing demand for I/O solutions in both fibre channels and Ethernet applications, where improved performance is necessary with increasing data rates. Supports 8 Gbps fibre channels and 10 Gbps Ethernet.
Features and Benefits
- Fully compatible with SFP+ interfaces and backwards compatible mechanically with SFP
- SFP+ single and multiport configurations available in press-fit and PCI (1°) versions to accommodate various board thicknesses and assembly processes
- All SFP+ cages have 360° gaskets, spring finger and multiple ground-pin locations to increase the EMI shielding in various applications
- Belly-to-belly mounting is capable on single and ganged cages to ensure effective utilization of PCB real estate
- Improved thermal management in higher wattage transceiver applications due to heat sinks mounted to various single and ganged configurations
- Light pipes available for all configurations to provide a "link" or "no link" status using LEDs mounted on the PCB
- Press-fit mounting options eliminate termination to PCB though soldering, lowering the applied cost and avoid solder related issues
- Compliant with industry standards SFF-8432, SFF-8083, and SFF-8431
| Applications | ||
|
|
Card Edge Connector
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Acabamento do contato | Espessura do acabamento do contato | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SS-79100-004 | CONN SFP+ RCPT 20POS SLD R/A SMD | 20 | Ouro | 0,29PSI (0,76µm) | 2300 - Immediate | $1.02 | Ver detalhes |