Universal Serial Bus (USB) 2.0 to MFi Lightning Cables – SC-2AZKxxxF Series

Stewart Connector's SC-2AKxxxF series cable has a USB 2.0 Type-A male connector that mates to a MFi-certified lightning connector for powering cell phones

Image of Stewart Connector's Universal Serial Bus (USB) 2.0 to MFi Lightning Cables – SC-2AZKxxxF Series The SC-2AZKxxxF series of USB 2.0 cables expands Stewart Connector's portfolio of USB 2.0 cables that mate to the popular MFi-certified lightning connector used in popular cell phone platforms. Stewart's USB cable assemblies are designed to support data speeds up to 480 Mbps for USB 2.0. These cable assemblies utilize a reliable shielded cable design that allows power to be supplied over a signal while ensuring a high-speed transfer of data quickly and safely. The plug and cable are overmolded to increase strain relief which helps increase the cable longevity and reduce the strain on the conductors at the termination point.

Features
  • MFi-certified
  • Cable construction
    • 3.7 mm O.D.
    • Black or white PVC jacket
    • 3' and 6' lengths
  • Connectors: USB 2.0 Type-A male to i5 C89 lightning
  • Tested for continuity and shorts
    • Contact resistance: 3 Ohm max.
    • Insulation resistance: 10 MOhm
Applications
  • Gigabit Ethernet
  • Voice over Internet Protocol (VoIP)
  • Power over Ethernet (PoE)

SC-2AZKxxxF Series

ImagemNúmero de peça do fabricanteDescriçãoComprimentoTipo de caboCorAvailable QuantityPreçoVer detalhes
CBL ASSY USB-A M TO LIGHTNING 6'SC-2AZK006FCBL ASSY USB-A M TO LIGHTNING 6'6,00' (1,83m)RedondoPreto1 - Immediate$23.55Ver detalhes
CBL ASSY USB-A M TO LIGHTNING 3'SC-2AZK003FCBL ASSY USB-A M TO LIGHTNING 3'3,00' (914,4mm)RedondoPreto0 - Immediate$18.20Ver detalhes
CBL ASSY USB-A M TO LIGHTNING 3'SC-2AZW003FCBL ASSY USB-A M TO LIGHTNING 3'3,00' (914,4mm)RedondoBranco44 - Immediate$18.20Ver detalhes
CBL ASSY USB-A M TO LIGHTNING 6'SC-2AZW006FCBL ASSY USB-A M TO LIGHTNING 6'6,00' (1,83m)RedondoBranco0 - Immediate$23.55Ver detalhes
Published: 2022-06-21