Solutions for Driving PMSM and BLDC Motors

STMicroelectronics' solutions for motor control provide design flexibility to meet the needs of modern applications

Image of STMicroelectronics Solutions for Driving PMSM & BLDC MotorsTo provide the highest level of design flexibility, STMicroelectronics' product portfolio includes specific products for low-voltage motor control applications like monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for low voltage motors such as <100 V up to high voltage motors 600 V up to 1200 V to kickstart application designs, and better reliability.

Low voltage – 1.8 V up to 75 V

ST’s STSPIN drivers for 3-phase brushless DC (BLDC) motors include power drivers in a 3-phase bridge configuration and integrated solutions with built-in decoding logic for Hall effect sensors. They also feature a PWM current controller to autonomously drive a BLDC motor through motion commands coming from the motor or motion control system host – a microcontroller, DSP, or FPGA. In addition to the integration of the power MOSFET and the associated driving circuitry, they include protection and diagnostic features for overtemperature, overcurrent, and undervoltage conditions, resulting in robust and reliable designs. Available in a wide selection of space-saving, thermally-enhanced packages, STSPIN 3-phase BLDC motor driver ICs provide a ready-to-use and optimized solution for motor and motion control systems in a wide range of voltage and current ratings and they are part of ST’s 10 year and 15 year longevity programs.

Medium voltage – up to 250 V

The STSPIN32F025x system-in-package is an extremely integrated solution for driving three-phase applications, helping designers to reduce PCB area and overall bill-of-material. It embeds an STM32F031x6x7 featuring an Arm® 32-bit Cortex®-M0 CPU and a 250 V triple half-bridge gate driver, able to drive N-channel power MOSFETs or IGBTs. The integrated MCU allows performing FOC, 6-step sensorless and other advanced driving algorithms including the speed control loop.

High voltage – 600 V up to 1200 V

The STSPIN32F060x system-in-package is an extremely integrated solution for driving three-phase applications, helping designers to reduce PCB area and overall bill-of-material. It embeds an STM32F031x6x7 featuring an Arm 32-bit Cortex-M0 CPU and a 600 V triple half-bridge gate driver, able to drive N-channel power MOSFETs or IGBTs. The integrated MCU allows performing FOC, 6-step sensorless and other advanced driving algorithms including the speed control loop.

The STPOWER portfolio of highly integrated, high-efficiency power modules for flexible, compact, and robust solutions from tens of watts to several kilowatts helps to reduce design time and efforts. It covers a wide range of voltage classes, current ratings, and topologies so that virtually any conceivable application can benefit from the outstanding performance, efficiency, and longevity these devices offer.

Key Boards and Ref Designs for Low Power

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
NUCLEO BRD STSPIN230 MOTOR DRVRX-NUCLEO-IHM11M1NUCLEO BRD STSPIN230 MOTOR DRVR4 - Immediate$9.28Ver detalhes
THREE-PHASE BRUSHLESS DC MOTOR DX-NUCLEO-IHM16M1THREE-PHASE BRUSHLESS DC MOTOR D5 - Immediate$14.22Ver detalhes
EVAL BRD FOR STM32G431 STSPIN830P-NUCLEO-IHM03EVAL BRD FOR STM32G431 STSPIN830145 - Immediate$86.26Ver detalhes
EVAL BOARD FOR L6230 STM32F302P-NUCLEO-IHM002EVAL BOARD FOR L6230 STM32F30218 - Immediate$44.36Ver detalhes
EVAL BOARD STD140N6F7 STSPIN32F0STEVAL-SPIN3201EVAL BOARD STD140N6F7 STSPIN32F00 - Immediate$53.88Ver detalhes
EVAL BOARD FOR STSPIN32F0ASTEVAL-SPIN3202EVAL BOARD FOR STSPIN32F0A20 - Immediate$50.53Ver detalhes
EVAL BOARD FOR STSPIN32F0BSTEVAL-SPIN3204EVAL BOARD FOR STSPIN32F0B20 - Immediate$44.45Ver detalhes
COMPACT REFERENCE DESIGN KIT FOREVALKIT-ROBOT-1COMPACT REFERENCE DESIGN KIT FOR20 - Immediate$149.98Ver detalhes
EVAL BOARD FOR STSPIN32F0BSTEVAL-PTOOL1V1EVAL BOARD FOR STSPIN32F0B4 - Immediate$44.02Ver detalhes
COMPACT REFERENCE DESIGN FOR MEDSTEVAL-PTOOL2V1COMPACT REFERENCE DESIGN FOR MED7 - Immediate$76.21Ver detalhes
EVAL BRD FOR L6491 STH310N10F7-6STEVAL-CTM009V1EVAL BRD FOR L6491 STH310N10F7-612 - Immediate$316.59Ver detalhes
EVAL BOARD FOR L6230 STM32F302P-NUCLEO-IHM001EVAL BOARD FOR L6230 STM32F3020 - Immediate$30.79Ver detalhes

Key Boards and Ref Designs for Medium Power

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR PIN32F0251S1EVSPIN32F0251S1EVAL BOARD FOR PIN32F0251S10 - Immediate$78.51Ver detalhes

Key Boards and Ref Designs for High Power

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR PIN32F0601S1EVSPIN32F0601S1EVAL BOARD FOR PIN32F0601S12 - Immediate$79.07Ver detalhes
EVAL BOARD FOR SPIN32F0601S3EVSPIN32F0601S3EVAL BOARD FOR SPIN32F0601S30 - Immediate$78.51Ver detalhes
EVAL BOARD FOR SPIN32F0602S1EVSPIN32F0602S1EVAL BOARD FOR SPIN32F0602S10 - Immediate$78.51Ver detalhes
EVAL BOARD FOR A2C35S12M3-FSTEVAL-HKI001V2EVAL BOARD FOR A2C35S12M3-F0 - Immediate$679.92Ver detalhes
EVAL BOARD FOR STGIB15CH60TS-LSTEVAL-IPM15BEVAL BOARD FOR STGIB15CH60TS-L21 - Immediate$64.89Ver detalhes
EVAL BOARD FOR STM32STEVAL-IPMM15BEVAL BOARD FOR STM323 - Immediate$69.16Ver detalhes
EVAL BOARD FOR STGIF5CH60TS-LSTEVAL-IPM05FEVAL BOARD FOR STGIF5CH60TS-L0 - Immediate$64.89Ver detalhes
Updated: 2020-11-27
Published: 2020-10-12