ACEPACK™ 1/ACEPACK™ 2 Power Modules
STMicroelectronics offers the ACEPACK 1 and ACEPACK 2 six-pack/CIB topology, 650/1200 V, 15 A to 75 A, trench gate field-stop IGBT M series, soft diode and NTC
STMicroelectronics' offers the ACEPACK 1 and ACEPACK 2 power modules with six-pack and converter + inverter + brake (CIB) topologies in industrial power applications. This includes industrial motor drives, solar panels, welding tools, and power management solutions.
With an embedded NTC thermistor, these highly reliable power modules offer the best compromise between conduction and switching loss, maximizing the efficiency of any converter system up to 20 kHz in hard-switching circuitry for an application range from 3 kW to 30 kW.
STMicroelectronics' power semiconductor devices offer press-fit and additional solder options for flexible and stable mounting.
Thanks to their high configuration flexibility, these robust power modules can implement other topologies on different IGBT, MOSFET, and SiC power switching applications, ensuring both a compact design and cost-effective system.
| Features | ||
|
|
|
| Applications | ||
|
|
ACEPACK™ 1/ACEPACK™ 2 Power Modules
| Imagem | Número de peça do fabricante | Descrição | Tensão - Ruptura coletor emissor (máx.) | Corrente - Coletor (Ic) (máx.) | Potência - Máx. | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | A1C15S12M3 | IGBT MODULE 1200V 15A ACEPACK 1 | 1200 V | 15 A | 142.8 W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | A1C15S12M3-F | IGBT MODULE 1200V 15A ACEPACK 1 | 1200 V | 15 A | 142.8 W | 0 - Immediate | $44.93 | Ver detalhes |
![]() | ![]() | A1P25S12M3 | IGBT MODULE 1200V 25A ACEPACK 1 | 1200 V | 25 A | 197 W | 0 - Immediate | $33.73 | Ver detalhes |
![]() | ![]() | A1P25S12M3-F | IGBT MODULE 1200V 25A ACEPACK 1 | 1200 V | 25 A | 197 W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | A1P35S12M3 | IGBT MODULE 1200V 35A ACEPACK 1 | 1200 V | 35 A | 250 W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | A1P35S12M3-F | IGBT MODULE 1200V 35A ACEPACK 1 | 1200 V | 35 A | 250 W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | A2C25S12M3 | IGBT MODULE 1200V 25A ACEPACK 2 | 1200 V | 25 A | 197 W | 0 - Immediate | $57.37 | Ver detalhes |
![]() | ![]() | A2C25S12M3-F | IGBT MODULE 1200V 25A ACEPACK 2 | 1200 V | 25 A | 197 W | 0 - Immediate | $51.31 | Ver detalhes |
![]() | ![]() | A2C35S12M3 | IGBT MODULE 1200V 35A ACEPACK 2 | 1200 V | 35 A | 250 W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | A2C35S12M3-F | IGBT MODULE 1200V 35A ACEPACK 2 | 1200 V | 35 A | 250 W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | A2P75S12M3 | IGBT MODULE 1200V 75A ACEPACK 2 | 1200 V | 75 A | 454.5 W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | A2P75S12M3-F | IGBT MODULE 1200V 75A ACEPACK 2 | 1200 V | 75 A | 454.5 W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | A1P50S65M2 | IGBT MOD 650V 50A 208W ACEPACK 1 | 650 V | 50 A | 208 W | 0 - Immediate | $42.03 | Ver detalhes |
![]() | ![]() | A2C50S65M2 | IGBT MOD 650V 50A 208W ACEPACK 2 | 650 V | 50 A | 208 W | 0 - Immediate | $58.74 | Ver detalhes |