AEK-LCD-DT028V1 Display Expansion Board
STMicroelectronics' evaluation board hosts a 2.8” LCD with resistive touch
STMicroelectronics' AEK-LCD-DT028V1 evaluation board hosts a 2.8” LCD with resistive touch for a graphical user interface (GUI) which interacts with SPC5 MCU discovery boards. The TFT SPI LCD has a resolution of 240 pixels x 320 pixels and features resistive touch managed by an on-board SPI touch screen controller.
- 2.8" (240 pixels x 320 pixels) TFT SPI LCD with resistive touch managed by an SPI touch screen controller available on the board
- PCB header connector interfacing with SPC5 MCU discovery boards
- 3.3 V LDO voltage regulator for I/O signals
- 53 mm x 87 mm size
- WEEE and RoHS compliant
- Fast and flexible application development
- Included in AutoDevKit™ initiative
AEK-LCD-DT028V1 Display Expansion Board
| Imagem | Número de peça do fabricante | Descrição | Função | Peça / CI utilizado | Conteúdo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AEK-LCD-DT028V1 | DISPLAY EXPANSION BRD FOR CHORUS | Tela de toque de LCD de 2,8" | TSC2046 | Placas | 2 - Immediate | $60.60 | Ver detalhes |
Associated Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | AEK-MCU-C1MLIT1 | MCU DISCOVERY BOARD FOR SPC5 CHO | 20 - Immediate | $54.16 | Ver detalhes |
![]() | ![]() | AEK-MCU-C4MLIT1 | DISCOVERY SPC5 CHORUS 4M BRD | 7 - Immediate | $63.62 | Ver detalhes |