BlueNRG-LP Programmable Bluetooth® LE 5.2 Wireless SoC

STMicroelectronics' Bluetooth Low Energy (BLE) wireless SoC solution combines unparalleled performance with extremely long battery lifetime

Image of STMicroelectronics BlueNRG-LP Programmable Bluetooth® LE 5.2 Wireless SoCSTMicroelectronics' BlueNRG-LP is an ultra-low power programmable BLE wireless SoC solution. It embeds STMicroelectronics’ state-of-the-art 2.4 GHz RF radio IPs combining unparalleled performance with extremely long battery lifetime. It is compliant with BLE SIG core specification version 5.2 addressing point-to-point connectivity and Bluetooth Mesh networking and allows large-scale device networks to be established in a reliable way. The BlueNRG-LP is also suitable for 2.4 GHz proprietary radio wireless communication to address ultra-low latency applications. It embeds 256 KB programmable Flash, up to 64 KB ultra-low latency RAM, a Cortex®-M0+ microcontroller that can operate up to 64 MHz, and also the BlueNRG core coprocessor (DMA based) for BLE timing critical operations.

Features
  • BLE 5.2 certified
  • 2 Mbps data rate
  • Long range (Coded PHY)
  • High duty cycle non-connectable advertising
  • Extended advertising and scanning
  • Advertising sets
  • Channel selection algorithm #2
  • GATT robust caching
  • RX sensitivity level: -97 dBm at 1 Mbps, -104 dBm at 125 kbps
  • 3.4 mA peak current in RX (at sensitivity level, 3.3 V)
  • 4.3 mA peak current in TX (at 0 dBm, 3.3 V)
  • Programmable output power up to +8 dBm
  • Embedded high performance and ultra-low power Cortex-M0+ 32-bit, running up to 64 MHz
  • Embedded BlueNRG core coprocessor (DMA based) for Bluetooth timing critical operations
  • Embedded balun, 50 Ω single-ended output
  • Embedded SMPS stepdown converter with intelligent bypass mode
  • 1.7 V to 3.6 V operating supply voltage
  • Temperature range: -40°C to +105°C
Applications
  • Industrial
  • Home and industrial automation
  • Smart lighting
  • Fitness, wellness, and sports
  • Healthcare, consumer medical
  • Security/proximity
  • Remote control
  • Assisted living
  • Mobile phone peripherals
  • PC peripherals

BlueNRG-LP Programmable Bluetooth® LE 5.2 Wireless SoC

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF TXRX+MCU BLE 32QFNBLUENRG-345ACIC RF TXRX+MCU BLE 32QFN0 - Immediate$2.23Ver detalhes
IC RF TXRX+MCU BLE 48QFNBLUENRG-355MTIC RF TXRX+MCU BLE 48QFN2900 - Immediate$3.26Ver detalhes
IC RF TXRX+MCU BLE 48QFNBLUENRG-355MCIC RF TXRX+MCU BLE 48QFN4965 - Immediate$3.01Ver detalhes
IC RF TXRX+MCU BLE 48QFNBLUENRG-345MCIC RF TXRX+MCU BLE 48QFN3340 - Immediate$3.51Ver detalhes
IC RF TXRX+MCU BLE 48QFNBLUENRG-345MTIC RF TXRX+MCU BLE 48QFN4500 - Immediate$3.75Ver detalhes
IC RF TXRX+MCU BLE 32QFNBLUENRG-345ATIC RF TXRX+MCU BLE 32QFN3454 - Immediate$3.90Ver detalhes
IC RF TXRX+MCU BLE 32QFNBLUENRG-355ATIC RF TXRX+MCU BLE 32QFN2598 - Immediate$4.14Ver detalhes
Published: 2020-11-03