L6470 dSPIN Motor Driver

Monolithic digital micro-stepping driver from STMicroelectronics

Image of STMicroelectronics' L6470 dSPIN Motor DriverThe L6470 dSPIN motor driver from STMicroelectronics provides fully digital motion control with no need for a dedicated MCU to perform speed profile and positioning calculations. The digital control core, together with the innovative voltage-mode driving operation, results in a position resolution of up to 128 micro-steps and smoother motion. The fast SPI interface, with daisychain capability, allows a single MCU to control multiple devices. Reduced resonance, noise and vibration at low speed make the overall application much simpler and lighter.

Features
  • Monolithic digital micro-stepping driver
  • Fully programmable speed profile and positioning
  • Voltage-mode driving, featuring up to 128 micro-steps
  • 8-bit 5 MHz SPI interface (daisy-chain compatible)
  • Sensorless stall detection
  • Integrated current sensing (no external shunt)
  • Full set of embedded diagnostic and protection functions
  • Integrated 16 MHz oscillator, 5-bit ADC and 3 V voltage regulator
  • HTSSOP, POWERSO, and compact QFN packages
  • View all motor control solutions
Applications
  • Industrial:
    • Stage lighting
    • ATMs, POS
    • Textile machines
    • Factory automation
    • Medical equipment
    • Security
    • Vending machines
  • Computers and peripherals:
    • Printers

L6470 dSPIN Motor Driver

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MTR DRV BIPLR 3.3/5V 28HTSSOPL6470HTRIC MTR DRV BIPLR 3.3/5V 28HTSSOP7039 - Immediate$5.62Ver detalhes
Published: 2013-07-02