SensorTile.box PRO Programmable Wireless Box Kit

STMicroelectronics' ready-to-use programmable wireless box kit is for developing IoT applications

Image of STMicroelectronics SensorTile.box PRO Programmable Wireless Box KitSTMicroelectronics' STEVAL-MKBOXPRO (SensorTile.box PRO) is the ready-to-use programmable wireless box kit for developing any IoT application based on remote data gathering and evaluation. Users can exploit the full kit potential by leveraging both motion and environmental data sensing, along with a digital microphone, and enhance the connectivity and smartness of whatever environment they find themselves in. The SensorTile.box PRO experience is usable regardless of the level of expertise. The box kit can be used via any of the three modalities: entry, expert, or pro.

Features

  • All-in-one sensor node that fits in the palm (40 mm x 63 mm) for any IoT applications
  • Ready-to-go development kit
  • Ultra-low-power with FPU Arm® Cortex®-M33 with TrustZone® microcontroller (STM32U585AI)
  • microSD™ card slot for standalone data logging applications
  • Onboard Bluetooth® Low Energy 5.2 (BlueNRG-LP) and NFC tag (ST25DV04K)
  • High-precision sensors to gather high-quality data
  • User interface
  • Power and charging options: USB Type-C® charging and connecting, 5 W wireless charging, and rechargeable long-life 480 mAh battery
  • Develop apps quickly regardless of level of expertise (entry, expert, and pro modes)
  • STBLESensor smartphone app (on Google Play or App Store) allows users to immediately connect to the box kit
  • Windows, LINUX, and MacOS ST software compatibility
  • Firmware over-the-air (FOTA) upgrade
  • Certifications: CE, FCC, UKCA, IC

SensorTile.box PRO Programmable Wireless Box Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSORTILE.BOX PRO WITH MULTI-SESTEVAL-MKBOXPROSENSORTILE.BOX PRO WITH MULTI-SE207 - Immediate$103.17Ver detalhes
Published: 2023-06-15