SPC58 Chorus - 4B Line Automotive Microcontrollers

STMicroelectronics' SPC58 series 32-bit Power Architecture® microcontroller for automotive ASIL-B applications

Image of STMicroelectronics' SPC58 Chorus - 4B Line Automotive MicrocontrollersSTMicroelectronics' SPC58 general-purpose series of automotive microcontrollers are designed to address a wide range of applications where performance, low power, connectivity, and security are required. The family offers a unique scalability ideal for the long term platform development strategy of STMicroelectronics' automotive users.

The SPC58 Chorus 4B line provides a 120 MHz core with up to 2 Mbytes of Flash memory with ECC and is pin-to-pin compatible with SPC58 2B, C, G, and H line automotive microcontrollers.

The SPC58 4B line supports the ASIL-B safety standard and enhances the SPC58 2B line by providing increased processing and memory as well as a hardware security module (HSM) for EVITA compliance and Ethernet.

Features and Benefits
  • ASIL-B safety standard
  • Hardware security module (HSM) for EVITA compliance
  • Scalable, connected (Ethernet)

SPC58 - 4B Line Automotive Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoTamanho da memória do programaTipo de montagemInvólucro do dispositivo fornecidoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 2MB FLASH 100ETQFPSPC584B70E3EHC0XIC MCU 32BIT 2MB FLASH 100ETQFP2MB (2M x 8)Montagem em superfície100-eTQFP (14x14)2218 - Immediate$13.67Ver detalhes
IC MCU 32BIT 2MB FLASH 144ETQFPSPC584B70E5EHC0XIC MCU 32BIT 2MB FLASH 144ETQFP2MB (2M x 8)Montagem em superfície144-TQFP (20x20)0 - Immediate$15.46Ver detalhes
IC MCU 32BIT 2MB FLASH 176ELQFPSPC584B70E7NG00XIC MCU 32BIT 2MB FLASH 176ELQFP2MB (2M x 8)Montagem em superfície176-eLQFP (24x24)0 - Immediate$14.41Ver detalhes

Associated Boards

ImagemNúmero de peça do fabricanteDescriçãoPlataformaAvailable QuantityPreçoVer detalhes
DISCOVERY KIT FOR SPC584 B LINESPC584B-DISDISCOVERY KIT FOR SPC584 B LINEDiscovery1 - Immediate$110.55Ver detalhes
DISCOVERY KIT FOR SPC584 B LINESPC584B-DISPDISCOVERY KIT FOR SPC584 B LINEDiscovery11 - Immediate$180.73Ver detalhes
SPC57X/SPC58X MOTHERBOARDSPC57XXMBSPC57X/SPC58X MOTHERBOARD-0 - Immediate$690.54Ver detalhes
SPC58XB/C EVAL BRDSPC58XXADPT144SSPC58XB/C EVAL BRD-1 - Immediate$790.41Ver detalhes
SPC58XB/C EVAL BRDSPC58XXADPT100SSPC58XB/C EVAL BRD-1 - Immediate$790.41Ver detalhes
SPC58XB/C EVAL BRDSPC58XXADPT64SSPC58XB/C EVAL BRD-1 - Immediate$872.29Ver detalhes
Published: 2019-08-22