STEVAL-DPSTPFC1 Totem Pole PFC with Inrush Current Limiter
STMicroelectronics' 3.6 kW totem pole PFC includes an inrush current limiter reference design
STMicroelectronics' STEVAL-DPSTPFC1 is a digitally controlled bridgeless totem pole PFC reference design with smart inrush current control. The power board is based on 650 V SiC Power MOSFET driven by galvanically isolated gate drivers and thyristor SCR for AC line polarity switching with active current limitation on power-up or line drop recovery.
The control board with STM32 32-bit MCU implements a precise and responsive control algorithm to deliver cycle-by-cycle current regulation and tight voltage control. This reference design can greatly simplify the design effort and time to market for a complete and compact converter running at 75 kHz, offering optimal efficiency at full load (97.5%), very high-power factor, and low THD distortion (5% max. at 10% of maximum load).
- AC line RMS voltage: from 85 V to 264 V
- AC line RMS current: 16 A
- Input power:
- 3.6 kW (VAC = 230 V / 50 Hz)
- 1.6 kW (VAC = 110 V / 60 Hz)
- Input AC frequency: 45 Hz to 65 Hz
- Output DC voltage: 400 V
- Output DC current:
- 9 A (VAC = 230 V / 50 Hz)
- 4 A (VAC = 110 V / 60 Hz)
- Switching frequency: 72 kHz
- Peak PFC efficiency:
- 97.5% (VAC = 230 V / 50 Hz)
- 94.8% (VAC = 110 V / 60 Hz)
- Ambient temperature: 45°C
- Min total harmonic distortion:
- 3.5% (VAC = 230 V / 50 Hz – full load)
- 4.2% (VAC = 110 V / 60 Hz – full load)
- Power factor: 0.99
- Industrial battery chargers
- EV onboard chargers
- Charging stations
- SMPS in industrial
- Datacenter and telecom power
- Motor drives
- AC/DC converters
- LED/OLED TV PSU
STEVAL-DPSTPFC1 Totem Pole PFC with Inrush Current Limiter
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-DPSTPFC1 | EVAL BOARD FOR SCTW35N65G2V | 7 - Immediate | $525.88 | Ver detalhes |