STM32® 32-bit MCU Family
Leading Supplier of ARM® Cortex®-M Microcontrollers
STM32H7 Series High-performance MCUs with Arm® Cortex®-M7 core and Arm® Cortex®-M4
STMicroelectronics' STM32H7 series offer the performance of the Arm® Cortex®-M7 core running up to 550 MHz and add a 240 MHz Arm® Cortex®-M4 core in dualcore lines. Combined with a smart architecture based on a multi-power domain, developers can always use the best configuration to optimize data transfers and CPU load while minding the power budget. With its embedded hardware accelerators and its extensive digital and analog peripherals, the feature-rich STM32H7 is ideal for industrial environments where fast reaction time is essential. The HMI components (graphic and audio support) allow the device to provide an outstanding user-experience.
The STM32H7 series includes three product line groups:
Dual-core lines: Arm® Cortex®-M7 and Cortex®-M4 cores can respectively run up to 480 MHz and 240 MHz enabling more processing and application partitioning. Dual-core STM32H7 product lines are available with an embedded SMPS for improved dynamic power efficiency.
Single-core lines: single-core Cortex®-M7 offers either great performance at 550 MHz or a unique combination of performance and power saving at 280 MHz and 34 µA (typ) in STOP mode.
Value lines: With an embedded 128 Kbytes Flash memory, the STM32H750/B0 MCUs are cost-effective STM32H7 devices.