STM32F407 Microcontrollers
STMicroelectronics' high-performance, DSP with FPU, ARM Cortex-M4 MCU with 512 KB Flash, 168 MHz CPU, art accelerator and Ethernet
STMicroelectronics' STM32F407xx family is based on the high-performance ARM® Cortex™-M4 32-bit RISC core operating at a frequency of up to 168 MHz. The Cortex-M4 core features a single, precision, floating point unit (FPU) which supports all ARM single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.
The STM32F407xx family incorporates high-speed embedded memories (Flash memory up to 1 Mbyte, up to 192 Kbytes of SRAM), up to 4 Kbytes of backup SRAM, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix.
All devices offer three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers, and a true random number generator (RNG). They also feature standard and advanced communication interfaces.
STM32F407 Microcontrollers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | STM32F407VGT6 | IC MCU 32BIT 1MB FLASH 100LQFP | 0 - Immediate | $10.22 | Ver detalhes |
![]() | ![]() | STM32F407IGT6 | IC MCU 32BIT 1MB FLASH 176LQFP | 322 - Immediate | $11.38 | Ver detalhes |
![]() | ![]() | STM32F407IGH6 | IC MCU 32BIT 1MB FLASH 176UFBGA | 2740 - Immediate | $11.88 | Ver detalhes |
![]() | ![]() | STM32F407ZGT6 | IC MCU 32BIT 1MB FLASH 144LQFP | 121 - Immediate | $10.99 | Ver detalhes |
![]() | ![]() | STM32F407IEH6 | IC MCU 32BIT 512KB FLSH 176UFBGA | 2610 - Immediate | $10.35 | Ver detalhes |
![]() | ![]() | STM32F407IET6 | IC MCU 32BIT 512KB FLASH 176LQFP | 20 - Immediate | $10.22 | Ver detalhes |
![]() | ![]() | STM32F407ZET6 | IC MCU 32BIT 512KB FLASH 144LQFP | 485 - Immediate | $9.82 | Ver detalhes |
![]() | ![]() | STM32F407VET6 | IC MCU 32BIT 512KB FLASH 100LQFP | 2552 - Immediate | $9.03 | Ver detalhes |