STM32G491 Mixed-Signal Access Line MCUs
STMicroelectronics' MCUs combine FPU and DSP capability with rich and advanced analog peripherals
STMicroelectronics' STM32G491 series combines powerful Arm® Cortex®-M4 plus FPU and DSP capability with rich and advanced analog peripherals. It uses two mathematical accelerators (CORDIC and filtering), CAN-FD (flexible datarate), USB Type-C® interface with power delivery including physical layer (PHY), and advanced security with safety features. It complements upward (256 KB to 512 KB) the G4 Access Line started with STM32G431 (32 KB to 128 KB).
- Performance: Arm Cortex-M4 with FPU; up to 170 MHz CPU frequency and up to 213 DMIPS at 550 CoreMark® results
- Rich and advanced analog peripherals with ADCs, op-amps, comparators, DACs
- Safety and security focus
- Full set of development and evaluation boards
- Code examples and software tools
- Dedicated ecosystem: Motor Control
- Control applications
- Motor control applications (low end, high end)
- Home appliances
- E-bikes
- Air conditioning
- Industrial equipment
- Instrumentation and measurement equipment
- High-end lighting
- Power tools
STM32G491 Mixed-Signal Access Line MCUs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | STM32G491REI6 | IC MCU 32BIT 512KB FLASH 64UFBGA | 2083 - Immediate | $6.56 | Ver detalhes |
![]() | ![]() | STM32G491VET6 | IC MCU 32BIT 512KB FLASH 100LQFP | 509 - Immediate | $7.23 | Ver detalhes |
![]() | ![]() | STM32G491RET6 | IC MCU 32BIT 512KB FLASH 64LQFP | 0 - Immediate | $6.56 | Ver detalhes |
![]() | ![]() | STM32G491MET6 | IC MCU 32BIT 512KB FLASH 80LQFP | 550 - Immediate | $7.15 | Ver detalhes |
![]() | ![]() | STM32G491CET6 | IC MCU 32BIT 512KB FLASH 48LQFP | 0 - Immediate | $6.22 | Ver detalhes |
![]() | ![]() | STM32G491KEU6 | IC MCU 32BIT 512KB FLSH 32UFQFPN | 1452 - Immediate | $5.85 | Ver detalhes |
![]() | ![]() | STM32G491CCU6 | IC MCU 32BIT 256KB FLSH 48UFQFPN | 2423 - Immediate | $5.07 | Ver detalhes |
![]() | ![]() | STM32G491CEU6 | IC MCU 32BIT 512KB FLSH 48UFQFPN | 1176 - Immediate | $6.10 | Ver detalhes |
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Plataforma | Peça / CI utilizado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NUCLEO-G491RE | NUCLEO-64 STM32G491RE EVAL BRD | Nucleo-64 | STM32G491 | 20 - Immediate | $17.11 | Ver detalhes |