STM32H503 High-Efficiency MCU Series
STMicroelectronics' STM32 MCUs offer enhanced performance and power efficiency
STMicroelectronics' STM32H503 microcontrollers extend the STM32 high-performance portfolio and offer enhanced performance and power efficiency with 128 KB of Flash, 32 KB of RAM, and 25-pin to 64-pin packages in WLCSP and LQFP profiles, as well as the UFQFPN package. The line contains the Arm® Cortex®-M33 with DSP and floating‐point unit (FPU) running up to 250 MHz.
Features
- High performance: at 250 MHz, the STM32H503 delivers 375 DMIPS/1023 CoreMark performance executing from Flash memory, with 0-wait states using ST's ART Accelerator™
- Embedded peripherals: up to 13 communication peripherals including I³C, FD-CAN and USB 2.0 full-speed host and device
- Power efficiency:
- 86 µ/MHz typical at VDD= 3.3 V and +25°C in run mode (peripherals off)
- 54 µA typical in stop mode (low-power mode)
- 3.5 µA typical in standby mode (low-power mode)
- 380 nA typical in VBAT mode with RTC (low-power mode)
- Industrial: programmable logic controllers (PLC), industrial motor controls, pumps, and compressors
- Smart homes: air conditioners, refrigerators and freezers, central alarms, systems, and washing machines
- Personal electronics: keyboards, smartphones, IoT tags, and tracking devices
- Smart cities: industrial communication, lighting controls, and digital power
- Medical and healthcare: CPAPs and respirators, dialysis machines, pill distributors, and powered patient beds
Microcontrollers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | STM32H503RBT6 | IC MCU 32BIT 128KB FLASH 64LQFP | 1379 - Immediate | $3.08 | Ver detalhes |
![]() | ![]() | STM32H563IIK6 | IC MCU 32BIT 2MB FLASH 176UFBGA | 53 - Immediate | $9.31 | Ver detalhes |
![]() | ![]() | STM32H563VIT6 | IC MCU 32BIT 2MB FLASH 100LQFP | 0 - Immediate | $6.90 | Ver detalhes |
![]() | ![]() | STM32H563ZIT6 | IC MCU 32BIT 2MB FLASH 144LQFP | 1438 - Immediate | $7.85 | Ver detalhes |
![]() | ![]() | STM32H503EBY6TR | IC MCU 32BIT 128KB FLASH 25WLCSP | 0 - Immediate | $2.31 | Ver detalhes |
![]() | ![]() | STM32H503KBU6 | IC MCU 32BIT 128KB FLSH 32UFQFPN | 1724 - Immediate | $2.42 | Ver detalhes |
![]() | ![]() | STM32H503CBT6 | IC MCU 32BIT 128KB FLASH 48LQFP | 2948 - Immediate | $2.81 | Ver detalhes |
![]() | ![]() | STM32H503CBU6 | IC MCU 32BIT 128KB FLSH 48UFQFPN | 18 - Immediate | $2.59 | Ver detalhes |
![]() | ![]() | STM32H562RGT6 | IC MCU 32BIT 1MB FLASH 64LQFP | 1214 - Immediate | $5.07 | Ver detalhes |
![]() | ![]() | STM32H562RGT6TR | IC MCU 32BIT 1MB FLASH 64LQFP | 0 - Immediate | $5.05 | Ver detalhes |
![]() | ![]() | STM32H562RGV6 | IC MCU 32BIT 1MB FLASH 68VFQFPN | 1398 - Immediate | $5.20 | Ver detalhes |
![]() | ![]() | STM32H563RGT6 | IC MCU 32BIT 1MB FLASH 64LQFP | 0 - Immediate | $5.53 | Ver detalhes |
![]() | ![]() | STM32H563RGV6 | IC MCU 32BIT 1MB FLASH 68VFQFPN | 90 - Immediate | $5.69 | Ver detalhes |
![]() | ![]() | STM32H562VGT6TR | IC MCU 32BIT 1MB FLASH 100LQFP | 0 - Immediate | $3.50 | Ver detalhes |
![]() | ![]() | STM32H562RIT6 | IC MCU 32BIT 2MB FLASH 64LQFP | 930 - Immediate | $5.82 | Ver detalhes |
![]() | ![]() | STM32H562RIT6TR | IC MCU 32BIT 2MB FLASH 64LQFP | 0 - Immediate | $3.64 | Ver detalhes |
![]() | ![]() | STM32H562RIV6 | IC MCU 32BIT 2MB FLASH 68VFQFPN | 1570 - Immediate | $5.97 | Ver detalhes |
![]() | ![]() | STM32H563RIT6 | IC MCU 32BIT 2MB FLASH 64LQFP | 1052 - Immediate | $6.31 | Ver detalhes |
![]() | ![]() | STM32H563RIV6 | IC MCU 32BIT 2MB FLASH 68VFQFPN | 0 - Immediate | $4.09 | Ver detalhes |
![]() | ![]() | STM32H562VGT6 | IC MCU 32BIT 1MB FLASH 100LQFP | 519 - Immediate | $5.63 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | NUCLEO-H503RB | NUCLEO-64 STM32H503RB EVAL BRD | 432 - Immediate | $22.64 | Ver detalhes |
![]() | ![]() | NUCLEO-H563ZI | NUCLEO-144 STM32H563ZI EVAL BRD | 1346 - Immediate | $36.97 | Ver detalhes |
![]() | ![]() | STM32H573I-DK | DISCOVERY STM32H573II EVAL BRD | 371 - Immediate | $132.45 | Ver detalhes |