Easy-to-Use Teseo-LIV3F GNSS Module

STMicro’s tiny global navigation satellite system (GNSS) standalone module optimizes the time to market of IoT applications

Image of STMicro's Teseo-LIV3F GNSSWith its tiny size (9.7 mm x 10.1 mm), STMicro's Teseo-LIV3F brings the proven accuracy and robustness of the Teseo III GNSS chipset to the reach of everyone. The Teseo-LIV3F offers superior accuracy with the help of an on board 26 MHz temperature compensated crystal oscillator (TCXO) and reduced time to first fix (TTFF) using its dedicated 32 kHz real-time clock (RTC) oscillator.

This GNSS module embeds Teseo lll single die standalone positioning receiver IC and simultaneously tracks multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS).

Features
  • Simultaneous multi-constellation
  • -163 dBm tracking sensitivity
  • 1.5 m CEP position accuracy
  • 16 Mbit embedded Flash for FW execution/upgrade and data logging
  • Flexible FW configuration
  • Tiny LCC 18-pin package (9.7 mm x 10.1 mm)
  • Operating temperature range: -40°C, +85°C
  • 17 μW standby current and 75 mW tracking power consumption
  • 2.1 V to 4.3 V supply voltage range
  • Pre-certified RF module (CE, FCC, IC)
Applications
  • Insurance
  • Goods tracking
  • Drones
  • Tolling
  • Anti-theft systems
  • People and pet location
  • Vehicle tracking
  • Emergency calls
  • Fleet management
  • Vehicle sharing
  • Diagnostics
  • Public transportation

Maker.io: Create your own Teseo-LIV3F mikroBUS Add-on Board

Teseo-LIV3F Tiny GNSS Module

ImagemNúmero de peça do fabricanteAvailable QuantityPreçoVer detalhes
TESEO-LIV3FTESEO-LIV3F1280 - Immediate$13.15Ver detalhes

Evaluation Boards and Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TESEO LIV3F MODULE EVALUATION BOEVB-LIV3FTESEO LIV3F MODULE EVALUATION BO1 - Immediate$200.87Ver detalhes
NUCLEO GNSS TESEO-LIV3FLX-NUCLEO-GNSS1A1NUCLEO GNSS TESEO-LIV3FL24 - Immediate$31.41Ver detalhes
Published: 2018-08-02