TN Series High-Temperature SCRs

STMicroelectronics' TN series on-state RMS current-rated SCRs with enhanced immunity and +150°C Tj max

Image of STMicroelectronics TN Series High Temperature SCRs  STMicroelectronics' high-temperature SCR series is a 12 A to 80 A, 600 V to 1200 V range rated at a +150°C Tj. Used in controlled rectifier bridge, current limiter, AC relay, or as HV crowbar protection for SMPS, it perfectly suits compact equipment. Whether for solid state relays or motor starter, the +150°C junction temperature gives headroom for smaller heatsink and higher load control. Low IGT plus high surge immunity equal performance.

Features
  • 12 A to 80 A
  • 600 V to 1200 V
  • Low gate and standard gate drives SCRs
  • High-temperature (+150°C) function
  • TO-220, insulated, full pack, D2PAK, TO-247, D3PAK
  • Thermal guard band for better reliability
  • Heatsink reduction
  • High noise immunity at +150°C
  • Easy and accurate design with narrow IGT distribution
Applications
  • Solid state relays
  • Motor starters
  • Inrush current limiter bridge and bypass
  • Crowbar protection circuit

TN Series High-Temperature SCRs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SCR 600V 12A D2PAKTN1205H-6G-TRSCR 600V 12A D2PAK0 - Immediate$1.22Ver detalhes
SCR 600V 16A D2PAKTN1605H-6GSCR 600V 16A D2PAK2000 - Immediate$1.34Ver detalhes
SCR 600V 16A TO-220TN1605H-6TSCR 600V 16A TO-2201590 - Immediate$1.28Ver detalhes
SCR 600V 16A TO-220FPABTN1610H-6FPSCR 600V 16A TO-220FPAB0 - Immediate$0.38Ver detalhes
SCR 600V 16A TO-220TN1610H-6TSCR 600V 16A TO-2201539 - Immediate$1.46Ver detalhes
SCR 600V 20A TO-220FPABTN2010H-6FPSCR 600V 20A TO-220FPAB0 - Immediate$0.46Ver detalhes
SCR 600V 20A D2PAKTN2010H-6G-TRSCR 600V 20A D2PAK3122 - Immediate$1.53Ver detalhes
SCR 600V 20A TO-220TN2010H-6TSCR 600V 20A TO-220557 - Immediate$1.51Ver detalhes
SCR 600V 20A TO-220FPABTN2015H-6FPSCR 600V 20A TO-220FPAB0 - Immediate$1.52Ver detalhes
SCR 600V 20A TO-220TN2015H-6TSCR 600V 20A TO-2202080 - Immediate$1.41Ver detalhes
SCR 1.2KV 30A D2PAKTN3050H-12GY-TRSCR 1.2KV 30A D2PAK1187 - Immediate$4.74Ver detalhes
SCR 1.2KV 30A TO-247-3TN3050H-12WYSCR 1.2KV 30A TO-247-3555 - Immediate$5.15Ver detalhes
SCR 600V 40A TO-263 (D2PAK)TN4015H-6G-TRSCR 600V 40A TO-263 (D2PAK)642 - Immediate$2.14Ver detalhes
SCR 600V 40A TO-220TN4015H-6ISCR 600V 40A TO-2201399 - Immediate$2.06Ver detalhes
SCR 600V 40A TO-220TN4015H-6TSCR 600V 40A TO-2201997 - Immediate$1.91Ver detalhes
SCR 600V 50A TO-263 (D2PAK)TN5015H-6G-TRSCR 600V 50A TO-263 (D2PAK)0 - Immediate$2.30Ver detalhes
SCR 600V 50A TO-220AB INSULATEDTN5015H-6ISCR 600V 50A TO-220AB INSULATED550 - Immediate$2.56Ver detalhes
SCR 600V 50A TO-220TN5015H-6TSCR 600V 50A TO-220531 - Immediate$2.34Ver detalhes
SCR 1.2KV 80A TO-247-3TN5050H-12WYSCR 1.2KV 80A TO-247-3481 - Immediate$5.80Ver detalhes
Published: 2018-11-07