TSU111/TSU112 Nanopower High Accuracy CMOS Operational Amplifiers

STMicroelectronics' TSU11x operational amplifiers (op amps) are ideal for sensor signal conditioning, battery supplied, and portable applications

Image of STMicroelectronics' TSU111/TSU112 Nanopower High Accuracy CMOS Operational AmplifiersSTMicroelectronics’ TSU111 single version and TSU112 dual version op amps offer an ultra-low power consumption per channel of 900 nA typical and 1.2 µA maximum when supplied by 3.3 V. Combined with a supply voltage range of 1.5 V to 5.5 V, these features allow the TSU11x to be efficiently supplied by a coin type Lithium battery or a regulated voltage in low-power applications. The high accuracy of 150 µV maximum and 11.5 kHz gain bandwidth make the TSU11x ideal for sensor signal conditioning, battery supplied, and portable applications.

Features

  • Sub-micro ampere current consumption: ICC = 900 nA typical at +25°C
  • Low offset voltage: 150 µV max at +25°C, 235 µV max over full temperature range (-40°C to +85°C)
  • Low noise over 0.1 Hz to 10 Hz bandwidth: 3.6 µVPP
  • Low supply voltage: 1.5 V to 5.5 V
  • Rail-to-rail input and output
  • Gain bandwidth product: 11.5 kHz typical
  • Low input bias current: 10 pA max at +25°C
  • High tolerance to ESD: 4 kV HBM
  • More than 25 years of typical equivalent lifetime supplied by a 220 mA.h CR2032 coin type Lithium battery
  • High accuracy without calibration
  • Tolerance to power supply transient drops
Applications
  • CO, O2, and H2S gas sensors
  • PIR sensors alarms
  • Signal conditioning for energy harvesting and wearable products 
  • Ultra-long life battery-powered applications
  • Battery current sensing
  • Active RFID tags

TSU111/TSU112 Nanopower High Accuracy CMOS Operational Amplifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC CMOS 1 CIRCUIT SC70-5TSU111ICTIC CMOS 1 CIRCUIT SC70-55024 - Immediate$1.06Ver detalhes
IC CMOS 1 CIRCUIT 6DFNTSU111IQ1TIC CMOS 1 CIRCUIT 6DFN15 - Immediate$1.03Ver detalhes
IC CMOS 2 CIRCUIT 8MINISOTSU112ISTIC CMOS 2 CIRCUIT 8MINISO39 - Immediate$1.68Ver detalhes
IC CMOS 2 CIRCUIT 8DFNTSU112IQ2TIC CMOS 2 CIRCUIT 8DFN179 - Immediate$1.56Ver detalhes
NANOPOWER (900 NA) HIGH ACCURACYTSU111IYLTNANOPOWER (900 NA) HIGH ACCURACY1816 - Immediate$1.39Ver detalhes
Published: 2018-10-11